LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI HC5523IM product image
Zdjęcia poglądowe

TI HC5523IM

Producent
Nr części prod.
HC5523IM
Nr LCSC
C3195897
Opak.
-
Numer Klienta
Klucz. cechy
Telecom
Karta KatalogowaTI HC5523IM
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Interface/Telecom
ProducentTI
Opak.-
FeaturesThermal shutdown protection

Opis

Tłumaczenie AI

The HC5523 is a subscriber line interface circuit which is interchangeable with Ericsson's PBL3764A/4 for distributed central office applications. Enhancements include immunity to circuit latch-up during hot plug and absence of false signaling in the presence of longitudinal currents. The HC5523 is fabricated in a High Voltage Dielectrically Isolated (Dl) Bipolar Process that eliminates leakage currents and device latch-up problems normally associated with junction isolated ICs. The elimination of the leakage currents results in improved circuit performance for wide temperature extremes. The latch free benefit of the Dl process guarantees operation under adverse transient conditions. This process feature makes the HC5523 ideally suited for use in harsh outdoor environments.

Funkcje

Tłumaczenie AI
  • Di Monolithic High Voltage Process
  • Programmable Current Feed (20mA to 60mA)
  • Programmable Loop Current Detector Threshold and Battery Feed Characteristics
  • Ground Key and Ring Trip Detection
  • Compatible with Ericsson's PBL3764A/4
  • Thermal Shutdown
  • On-Hook Transmission
  • Wide Battery Voltage Range (-24V to -58V)
  • Low Standby Power
  • Meets TR-NWT-000057 Transmission Requirements -40℃ to 55℃ Ambient Temperature Range

Zastosowania

Tłumaczenie AI
  • Digital Loop Carrier Systems
  • Pair Gain
  • Fiber-In-The-Loop ONUs
  • POTS
  • Wireless Local Loop
  • PABX
  • Hybrid Fiber Coax