LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

Infineon/CYPRESS CYRF69213A-40LTXC

제조업체
제조사 품번
CYRF69213A-40LTXC
LCSC 번호
C2947576
포장
QFN-40(6x6)
고객 번호
주요 제원
-97dBm 2.4GHz~2.4835GHz 1Mbps 2.4GHz 4V~5.5V QFN-40(6x6) RF Transceiver ICs RoHS
데이터시트Infineon/CYPRESS CYRF69213A-40LTXC
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리RF and Wireless/RF Transceiver ICs
제조업체Infineon/CYPRESS
포장QFN-40(6x6)
Sensitivity-97dBm
ApplicationsISM;Bluetooth
Frequency Range2.4GHz~2.4835GHz
Interface TypeGPIO;SPI
Receive Current-
Current Of Transmitting-
Data Rate1Mbps
Typical Application Frequency2.4GHz
Output Power4dBm
Operating Temperature0℃~+70℃
Voltage - Supply4V~5.5V
Typetransceiver
FeaturesAutomatic response function;Supports RSSI function;CRC check function;Power-on Reset;Power-off reset function
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

PRoC LP devices are integrated radio and microcontroller functions in the same package to provide a dual role single-chip solution. Communication between the microcontroller and the radio is via the SPI interface between both functions.

주요 특징

AI 번역
  • USB 2.0 - USB - IF certified (TID # 40000552)
  • Single Device, Two Functions: 8 - bit, Flash based USB peripheral MCU function and 2.4 GHz radio transceiver function in a single device
  • Flash Based Microcontroller Function:
    • M8C based 8 - bit CPU, optimized for Human Interface Devices (HID) applications
    • 256 bytes of SRAM
    • 8 Kbytes of Flash memory with EEPROM emulation
    • In - System reprogrammable through D+/D - pins
    • 16 - bit free running timer
    • Low power wake up timer
    • 12 - bit Programmable Interval Timer with interrupts
    • Watchdog timer
  • Industry - Leading 2.4 GHz Radio Transceiver Function:
    • Operates in the unlicensed worldwide Industrial, Scientific and Medical (ISM) band (2.4 GHz to 2.483 GHz)
    • DSSS data rates of up to 250 Kbps
    • GFSK data rate of 1 Mbps
    • –97 dBm receive sensitivity
    • Programmable output power of up to +4 dBm
    • Auto Transaction Sequencer (ATS)
    • Framing CRC and Auto ACK
    • Received Signal Strength Indication (RSSI)
    • Automatic Gain Control (AGC)
  • Component Reduction:
    • Integrated 3.3 V regulator
    • Integrated pull up on D–
    • GPIOs that require no external components
    • Operates off a single crystal
  • Flexible I/O:
    • 2 mA source current on all GPIO pins. Configurable 8 mA or 50 mA/pin current sink on designated pins
    • Each GPIO pin supports high impedance inputs, configurable pull up, open - drain output, CMOS/TTL inputs and CMOS output
    • Maskable interrupts on all I/O pins
  • USB Specification Compliance:
    • Conforms to USB Specification Version 2.0
    • Conforms to USB HID Specification Version 1.1
    • Supports one Low Speed USB device address
    • Supports one control endpoint and two data end points
    • Integrated USB Transceiver
  • Operating Voltage from 4.0 V to 5.5 V DC
  • Operating Temperature from 0 to 70°C
  • Pb - free 40 - pin QFN Package
  • Advanced Development Tools Based on Cypress’s PSoC Tools

응용 분야

AI 번역
  • USB Bridge for Human Interface Devices (HID):
    • Wireless mice
    • Wireless keyboards
    • Remote controls
    • Gaming applications
  • USB Bridge for General Purpose Applications:
    • Consumer electronics
    • Industrial applications
    • White goods
    • Home automation
    • Personal health