LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI TUSB546-DCIRNQT product image
Abbildung ähnlich

TI TUSB546-DCIRNQT

Hersteller
Herst.-Teilenr.
TUSB546-DCIRNQT
LCSC-Nr.
C2652398
Verp.
WQFN-40-EP(4x6)
Kundennummer
Hauptmerkm.
TUSB546-DCI USB Type-C TMDP ALT Mode Linear Redriver Crosspoint Switch
DatenblattTI TUSB546-DCIRNQT
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
HerstellerTI
Verp.WQFN-40-EP(4x6)
TypeUSB to DP
Voltage - Supply3V~3.6V
Quiescent Supply Current-
Number of Channels4
FeaturesLow-power mode
USB ProtocolUSB 3.1;USB Type-C 1.1
Operating Temperature0℃~+70℃
Supply Current-
Data Rate8.1Gbps

Beschreibung

KI-Übersetzung

USB Type-C crosspoint switch supporting USB 3.1 SS + 2-lane DP or 4-lane DP, USB 3.1 Gen 1 up to 5Gbps, DisplayPort 1.4 up to 8.1Gbps (HBR3), VESA DisplayPort Alternate Mode DFP redriver crosspoint switch for configurations c, d, e, and f. Ultra-low power architecture, linear redriver with up to 14dB equalization, transparent DisplayPort link training, automatic LFPS de-emphasis control, compliant with USB 3.1 certification requirements, configurable via GPIO or I²C, hot-plug support. Industrial temperature range: -40°C to 85°C (TUSB546I-DCI), commercial temperature range: 0°C to 70°C (TUSB546-DCI), 4mm×6mm, 0.4mm pitch WQFN package.

Merkmale

KI-Übersetzung
  • USB Type-C crosspoint switch supporting USB 3.1 SS + 2-lane DP or 4-lane DP
  • USB 3.1 Gen 1 up to 5Gbps
  • DisplayPort 1.4 up to 8.1Gbps (HBR3)
  • VESA DisplayPort Alternate Mode DFP redriver crosspoint switch supporting configurations c, d, e, and f
  • Ultra-low power architecture
  • Linear redriver with up to 14dB equalization
  • Transparent DisplayPort link training
  • Automatic LFPS de-emphasis control meeting USB 3.1 certification requirements
  • Configurable via GPIO or I²C
  • Hot-plug support
  • Industrial temperature range: -40°C to 85°C (TUSB546I-DCI)
  • Commercial temperature range: 0°C to 70°C (TUSB546-DCI)
  • 4mm×6mm, 0.4mm pitch WQFN package

Anwendungen

KI-Übersetzung
  • Tablet
  • Laptop
  • Desktop
  • Docking Station