LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

SOC(Shenzhen SinOne Microelectronics) SC92F8412X20U

Produttore
Cod. Prod.
SC92F8412X20U
Cod. LCSC
C22386997
Imballo
TSSOP-20
Numero Cliente
Attr. chiave
High-speed 1T 8051 core Flash MCU integrating 23-channel touch circuit and various peripheral functions
Scheda TecnicaSOC(Shenzhen SinOne Microelectronics) SC92F8412X20U
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreSOC(Shenzhen SinOne Microelectronics)
ImballoTSSOP-20
ADC (Bit)12bit
Number of I/O18
Operating Temperature-40℃~+85℃
Voltage - Supply2.4V~5.5V
Program Memory TypeFLASH
EEPROM128Byte
CPU Core51 Series
Program Storage Size16KB
Core Size8 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in+External

Descrizione

Traduzione AI

The SC92F841X is a series of enhanced high-speed 1T 8051-core industrial-grade Flash microcontrollers with integrated capacitive touch key functionality, fully instruction-compatible with the traditional 8051 product family. It features a built-in 23-channel low-power, high-sensitivity capacitive touch circuit, which can optionally operate in STOP Mode. Also integrated are 16 Kbytes Flash ROM, 1 Kbytes SRAM, 128 bytes EEPROM, up to 26 GP I/Os, 13 IOs with external interrupt capability, three 16-bit timers, 11-channel 12-bit high-precision ADC, 6-channel independent 10-bit PWM, internal ±1% high-precision high-frequency 24/12/6/2 MHz oscillator and low-frequency 32K oscillator, external crystal oscillator support, one UART, and one SSI multi-function port (UART/SPI/TWI selectable). To enhance reliability and simplify customer circuitry, the device also integrates high-reliability features such as a 4-level selectable voltage LVR and a 2.4V reference voltage for ADC. With excellent anti-interference performance and superior touch key performance, the SC92F841X is ideally suited for touch key and main control applications across a wide range of use cases, including large and small smart appliances, smart home, IoT, wireless communications, gaming consoles, and other industrial control and consumer applications.

Caratteristiche

Traduzione AI
  • Operating voltage: 2.4V~5.5V
  • Operating temperature: -40~85℃
  • EMS ESD:
    • HBM: MIL-STD-883J Class 3B
    • MM: JEDEC EIA/JESD22-A115 Class C
    • CDM: ANSI/ESDA/JEDEC JS-002-2018 Class C3
  • EFT: EN61000-4-4 Level 4
  • Package: SOP28/TSSOP28, SOP20/TSSOP20, SOP16
  • Core: 1T 8051
  • 16 Kbytes Flash ROM (MOVC addressing 0000H~00FFH prohibited), 10,000 rewrite cycles
  • IAP: code option configurable as 0K, 0.5K, 1K, or 16K
  • EEPROM: 128 bytes, erase-free operation, 100,000 write cycles, data retention over 10 years
  • SRAM: internal 256 bytes; external 768 bytes
  • As system clock source, fSYS divider (/1, /2, /4, /12) selectable via programmer
  • Frequency error: within ±1% across operating range (2.4V~5.5V) and (-40~85℃)
  • Built-in high-frequency crystal oscillator circuit
  • Supports external 2~16MHz oscillator
  • As system clock source, fSYS external crystal divider (/1, /2, /4, /12) selectable via programmer
  • Built-in low-frequency 32kHz LRC oscillator: usable as Base Timer clock source with STOP wake-up capability; usable as WDT clock source
  • Low Voltage Reset (LVR): 4 selectable reset voltage levels: 4.3V, 3.7V, 2.9V, 2.3V; default value determined by user-programmed Code Option
  • Flash programming and emulation: 2-wire JTAG programming and emulation interface
  • Interrupts (INT): 12 interrupt sources — Timer0, Timer1, Timer2, INT0~2, ADC, PWM, UART, SSI, Base Timer, TK; 3 external interrupt vectors with 13 interrupt pins total, all supporting rising edge, falling edge, and dual-edge triggering; 2-level interrupt priority configurable
  • Digital peripherals:
    • Up to 26 bidirectional independently controllable I/O ports with individually configurable pull-up resistors
    • P0, P2 port source drive capability with 4-level control
    • All IOs with high sink current drive capability (70mA)
    • 11-bit WDT with selectable clock divider ratio
    • 3 standard 80C51 timers: Timer0, Timer1, and Timer2
    • Timer2 with Capture function
    • 6-channel 10-bit PWM with shared period and individually adjustable duty cycle; supports simultaneous output of 3 complementary PWM waveform pairs with dead-band
    • 5 IOs configurable as 1/2 BIAS LCD COM outputs
    • 1 independent UART port (I/O pin switchable)
    • 1 SSI port selectable among UART/SPI/TWI (I/O pin switchable)
    • Integrated 16×16-bit hardware multiplier/divider
  • Analog peripherals:
    • 23-channel low-power high-sensitivity touch sensing circuit: high-sensitivity mode supports hover touch and proximity sensing; suitable for touch applications requiring high sensitivity such as hover touch and proximity sensing; strong anti-interference capability, passes 10V dynamic CS test; supports low-power mode; full development support with highly flexible touch software library and intelligent debugging software
    • 11-channel 12-bit ADC
    • Built-in 2.4V reference voltage; 2 ADC reference voltage options: VDD and internal 2.4V; one internal ADC channel for direct VDD measurement; ADC conversion complete interrupt configurable
  • Power-saving modes:
    • IDLE Mode, wake-up by any interrupt
    • STOP Mode, wake-up by INT0~2, BaseTimer, and TK

Applicazioni

Traduzione AI
  • Large and small smart appliances and smart home
  • IoT
  • Wireless communications
  • Industrial control and consumer applications such as gaming consoles