LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Luminus Devices PT-120-B-L11-EPG product image
실제 제품과 다를 수 있음

Luminus Devices PT-120-B-L11-EPG

제조업체
제조사 품번
PT-120-B-L11-EPG
LCSC 번호
C21746537
포장
-
고객 번호
주요 제원
450nm~468nm 3.9V LED COBs, Engines, Modules, Strips RoHS
데이터시트Luminus Devices PT-120-B-L11-EPG
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 136.5167$ 136.52
200+$ 54.4711$ 10894.22
500+$ 52.6509$ 26325.45
1,000+$ 51.7515$ 51751.50
표준 패키지50/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Optoelectronics/LED COBs, Engines, Modules, Strips
제조업체Luminus Devices
포장-
Lumens-
Color Temperature-
CRI Color Rendering Index-
Viewing Angle-
Power(Watts)-
Wavelength - Dominant450nm~468nm
Voltage - Forward(Vf)3.9V
Illumination Color-
Operating Temperature-
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • Matched RGB chipset designed for projection applications, 12 mm² emitting area
  • 16:9 aspect ratio matches microdisplay and screen aspect ratios
  • Ultra-low thermal resistance package supports high-performance applications, operating current up to 36 A (current density of 3 A/mm²)
  • Wide color gamut: typical dominant wavelengths of 623 nm (red), 613 nm (red-amber), 525 nm (green), and 460 nm (blue)
  • Single emitting area per color for simplified optics with single-lens light collection
  • High-precision LED mounted on copper-core PCB for easy thermal management and optical integration
  • Environmentally friendly: RoHS and REACH compliant

응용 분야

AI 번역
  • Data front projectors and professional rear projection displays with 16:9 aspect ratio
  • Optimized for microdisplays with diagonal sizes of 0.65" to 0.95" and 16:9 aspect ratio
  • Compatible with DLP, LCoS, HTPS, and 3LCD microdisplays