Advanced Energy 20A24-N15-I5-25PPM-F-M-1
| 제조업체 | |
| 제조사 품번 | 20A24-N15-I5-25PPM-F-M-1 |
| LCSC 번호 | C21482646 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | DC DC Converters RoHS |
| 데이터시트 | Advanced Energy 20A24-N15-I5-25PPM-F-M-1 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | - | |
| Function | - | |
| Output Voltage | - | |
| Ripple Noise | - | |
| Operating Temperature | - | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | - | |
| Iout | - | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | - | |
| Function | - | |
| Output Voltage | - | |
| Ripple Noise | - | |
| Operating Temperature | - | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | - |
| 타입 | 설명 | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | - | |
| Iout | - | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The -F option Ripple Stripper® output filter adds additional ripple-reduction circuitry internally to DCto-HV DC high voltage power supply modules prior to encapsulation at the factory. For greater performance, the optional shield should be used when available. Output regulation is not changed; on certain models an output voltage monitor is also added to the module.
주요 특징
AI 번역
- Ripple Stripper® output filter
- Reduces high voltage output ripple
- On A, 10A - 40A, HVA series units:
- Encapsulated with power supplies
- Fixed - frequency, low - stored - energy design
- Adds output voltage monitor (A series only)
- 400,000 h MTBF at 65°C (A series example)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
- On RS series units:
- Encapsulated with power supplies
- CE Mark (LVD and RoHS)
응용 분야
AI 번역
- Scanning electron microscopes (SEM)
- Mass spectrometry
- Pulse generators
- Laser electro - optic modulation
- Fiber - optic telecom detectors
- Particle physics detectors
- Laser range finder detectors
- Detectors
- Geiger - Muller tubes (GM)
- Avalanche photo diodes (APD)
- Photo multiplier tubes (PMT)
- Channel electron multipliers
- Silicon detectors (SiD)
- Silicon photomultipliers (SiPM)
- Multi - pixel photon counters (MPPC)
- Ionization chamber detectors
- Thin - film bias
- ATE leakage testing
- Bias supplies
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | - | |
| Function | - | |
| Output Voltage | - | |
| Ripple Noise | - | |
| Operating Temperature | - | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | - | |
| Iout | - | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | - | |
| Function | - | |
| Output Voltage | - | |
| Ripple Noise | - | |
| Operating Temperature | - | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | - |
| 타입 | 설명 | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | - | |
| Iout | - | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The -F option Ripple Stripper® output filter adds additional ripple-reduction circuitry internally to DCto-HV DC high voltage power supply modules prior to encapsulation at the factory. For greater performance, the optional shield should be used when available. Output regulation is not changed; on certain models an output voltage monitor is also added to the module.
주요 특징
AI 번역
- Ripple Stripper® output filter
- Reduces high voltage output ripple
- On A, 10A - 40A, HVA series units:
- Encapsulated with power supplies
- Fixed - frequency, low - stored - energy design
- Adds output voltage monitor (A series only)
- 400,000 h MTBF at 65°C (A series example)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
- On RS series units:
- Encapsulated with power supplies
- CE Mark (LVD and RoHS)
응용 분야
AI 번역
- Scanning electron microscopes (SEM)
- Mass spectrometry
- Pulse generators
- Laser electro - optic modulation
- Fiber - optic telecom detectors
- Particle physics detectors
- Laser range finder detectors
- Detectors
- Geiger - Muller tubes (GM)
- Avalanche photo diodes (APD)
- Photo multiplier tubes (PMT)
- Channel electron multipliers
- Silicon detectors (SiD)
- Silicon photomultipliers (SiPM)
- Multi - pixel photon counters (MPPC)
- Ionization chamber detectors
- Thin - film bias
- ATE leakage testing
- Bias supplies
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

