LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

Honeywell 2455RBV87550002

제조업체
제조사 품번
2455RBV87550002
LCSC 번호
C21435591
포장
-
고객 번호
주요 제원
Thermostats - Mechanical - Industrial
데이터시트Honeywell 2455RBV87550002
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Thermostats provide temperature control or overheat protection by breaking electrical connections when a specified temperature is reached. Honeywell manufactures a broad range of 12.7 mm (0.5 inch) commercial snap-action thermostats for use in a variety of large and small appliances, office copiers, medical equipment, thermal detectors, HVAC equipment, and more. These snap-action thermostats include automatic and manual reset options, phenolic or ceramic housings, and a variety of mounting bracket and terminal options. Each thermostat is designed around a basic unit that can be customized in temperature tolerance and mechanical configuration to meet customer requirements for precision and accuracy. Honeywell can also integrate these thermostats into higher-value cable assemblies, including wire harnesses and connectors.

주요 특징

AI 번역
  • Temperature control or over-temperature protection
  • Auto and manual reset options
  • Phenolic or ceramic housing
  • Multiple mounting bracket and terminal options
  • Customizable temperature tolerance and mechanical configuration
  • Integratable into cable assemblies
  • Fast response to temperature changes
  • UL/CSA certified
  • 2452R/2452HR/2455R versions compliant with EN60730-01

응용 분야

AI 번역
  • Power Supply
  • Appliances
  • Medical Equipment
  • Water Heaters
  • Office Automation