TI OPA858IDSGT
| Producent | |
| Nr części prod. | OPA858IDSGT |
| Nr LCSC | C2058765 |
| Opak. | WSON-8-EP(2x2) |
| Numer Klienta | |
| Klucz. cechy | 105mA 1 5mV 2V/ns 0.4pA 90dB 5.5GHz 20.5mA WSON-8-EP(2x2) Instrumentation, Op Amps, Buffer Amps RoHS |
| Karta Katalogowa | TI OPA858IDSGT |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | TI | |
| Opak. | WSON-8-EP(2x2) | |
| Output Current | 105mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 2V/ns | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.4pA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 5.5GHz | |
| Quiescent Current | 20.5mA | |
| Features | Enable/shutdown function;Decompensated stable;ESD Protection | |
| Input Voltage Noise Density | 2.5nV/√Hz@1MHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3.3V~5.25V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | TI | |
| Opak. | WSON-8-EP(2x2) | |
| Output Current | 105mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 2V/ns | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.4pA |
| Typ | Opis | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 5.5GHz | |
| Quiescent Current | 20.5mA | |
| Features | Enable/shutdown function;Decompensated stable;ESD Protection | |
| Input Voltage Noise Density | 2.5nV/√Hz@1MHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3.3V~5.25V |
Opis
The OPA858 is a low-noise operational amplifier with CMOS inputs, suitable for broadband transimpedance and voltage amplifier applications. When the device is configured as a transimpedance amplifier (TIA), its 5.5GHz gain-bandwidth product (GBWP) can support applications that require high closed-loop bandwidth at transimpedance gains ranging from tens to hundreds of kilohms. The OPA858 package features a feedback pin (FB), which simplifies the connection of the feedback network between the input and output. The OPA858 is optimized for optical time-of-flight (ToF) systems and can be paired with high-speed analog-to-digital converters (ADCs) and differential output amplifiers (such as the THS4541 or LMH5401) used to drive the ADCs in high-resolution lidar systems.
Funkcje
- High gain-bandwidth product: 5.5GHz decompensated, gain ≥7V/V (stable)
- Ultra-low bias current MOSFET input: 10pA
- Low input voltage noise: 2.5nV/√Hz
- Slew rate: 2000V/μs
- Low input capacitance:
- Common-mode: 0.6pF
- Differential: 0.2pF
- Wide input common-mode range: 1.4V from positive supply, including negative supply
- Output swing of 2.5VPP in TIA configuration
- Supply voltage range: 3.3V to 5.25V
- Quiescent current: 20.5mA
- 8-pin WSON package
- Temperature range: –40 to +125°C
Zastosowania
- High-speed transimpedance amplifier
- Laser ranging
- LiDAR receiver
- Level transmitter (optical)
- Optical time-domain reflectometry (OTDR)
- Distributed temperature sensing
- 3D scanner
- Time-of-Flight (ToF) systems
- Autonomous driving systems
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | TI | |
| Opak. | WSON-8-EP(2x2) | |
| Output Current | 105mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 2V/ns | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.4pA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 5.5GHz | |
| Quiescent Current | 20.5mA | |
| Features | Enable/shutdown function;Decompensated stable;ESD Protection | |
| Input Voltage Noise Density | 2.5nV/√Hz@1MHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3.3V~5.25V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | TI | |
| Opak. | WSON-8-EP(2x2) | |
| Output Current | 105mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 2V/ns | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.4pA |
| Typ | Opis | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 5.5GHz | |
| Quiescent Current | 20.5mA | |
| Features | Enable/shutdown function;Decompensated stable;ESD Protection | |
| Input Voltage Noise Density | 2.5nV/√Hz@1MHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3.3V~5.25V |
Opis
The OPA858 is a low-noise operational amplifier with CMOS inputs, suitable for broadband transimpedance and voltage amplifier applications. When the device is configured as a transimpedance amplifier (TIA), its 5.5GHz gain-bandwidth product (GBWP) can support applications that require high closed-loop bandwidth at transimpedance gains ranging from tens to hundreds of kilohms. The OPA858 package features a feedback pin (FB), which simplifies the connection of the feedback network between the input and output. The OPA858 is optimized for optical time-of-flight (ToF) systems and can be paired with high-speed analog-to-digital converters (ADCs) and differential output amplifiers (such as the THS4541 or LMH5401) used to drive the ADCs in high-resolution lidar systems.
Funkcje
- High gain-bandwidth product: 5.5GHz decompensated, gain ≥7V/V (stable)
- Ultra-low bias current MOSFET input: 10pA
- Low input voltage noise: 2.5nV/√Hz
- Slew rate: 2000V/μs
- Low input capacitance:
- Common-mode: 0.6pF
- Differential: 0.2pF
- Wide input common-mode range: 1.4V from positive supply, including negative supply
- Output swing of 2.5VPP in TIA configuration
- Supply voltage range: 3.3V to 5.25V
- Quiescent current: 20.5mA
- 8-pin WSON package
- Temperature range: –40 to +125°C
Zastosowania
- High-speed transimpedance amplifier
- Laser ranging
- LiDAR receiver
- Level transmitter (optical)
- Optical time-domain reflectometry (OTDR)
- Distributed temperature sensing
- 3D scanner
- Time-of-Flight (ToF) systems
- Autonomous driving systems
C2058765 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |