ProLabs SFP-1GB-CW-57-40-C
| 제조업체 | |
| 제조사 품번 | SFP-1GB-CW-57-40-C |
| LCSC 번호 | C20332040 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Fiber Optic Transceiver Modules RoHS |
| 데이터시트 | ProLabs SFP-1GB-CW-57-40-C |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/Fiber Optic Transceiver Modules | |
| 제조업체 | ProLabs | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
This MSA-compatible SFP module delivers 1000Base-CWDM throughput over single-mode fiber (SMF) up to 40km using a 1570nm wavelength and LC connectors. The module complies with MSA standards, is uniquely serialized and tested for data traffic and application compatibility, ensuring seamless network integration. Digital Optical Monitoring (DOM) functionality provides access to real-time operating parameters. This module is compliant with the Trade Agreements Act (TAA). ProLabs modules are RoHS-compliant and lead-free.
응용 분야
- CWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/Fiber Optic Transceiver Modules | |
| 제조업체 | ProLabs | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
This MSA-compatible SFP module delivers 1000Base-CWDM throughput over single-mode fiber (SMF) up to 40km using a 1570nm wavelength and LC connectors. The module complies with MSA standards, is uniquely serialized and tested for data traffic and application compatibility, ensuring seamless network integration. Digital Optical Monitoring (DOM) functionality provides access to real-time operating parameters. This module is compliant with the Trade Agreements Act (TAA). ProLabs modules are RoHS-compliant and lead-free.
응용 분야
- CWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

