ProLabs SFP-10GB-DW45-80-CN-C
| Producent | |
| Nr części prod. | SFP-10GB-DW45-80-CN-C |
| Nr LCSC | C20330126 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fiber Optic Transceiver Modules RoHS |
| Karta Katalogowa | ProLabs SFP-10GB-DW45-80-CN-C |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This Ciena SFP+ transceiver delivers 10GBase-DWDM throughput, supporting transmission distances up to 80km over SMF using a 1541.35nm wavelength with an LC connector. The transceiver is guaranteed 100% compatible with equivalent Ciena transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested with live traffic and applications to ensure consistent initialization and performance. DOM functionality is also integrated, providing access to real-time operating parameters. The transceiver is TAA compliant. ProLabs transceivers are RoHS compliant and lead-free.
Zastosowania
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access and Enterprise
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This Ciena SFP+ transceiver delivers 10GBase-DWDM throughput, supporting transmission distances up to 80km over SMF using a 1541.35nm wavelength with an LC connector. The transceiver is guaranteed 100% compatible with equivalent Ciena transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested with live traffic and applications to ensure consistent initialization and performance. DOM functionality is also integrated, providing access to real-time operating parameters. The transceiver is TAA compliant. ProLabs transceivers are RoHS compliant and lead-free.
Zastosowania
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access and Enterprise
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

