ProLabs DEM-435XT-DD-C
| 제조업체 | |
| 제조사 품번 | DEM-435XT-DD-C |
| LCSC 번호 | C20320609 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Fiber Optic Transceiver Modules RoHS |
| 데이터시트 | ProLabs DEM-435XT-DD-C |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/Fiber Optic Transceiver Modules | |
| 제조업체 | ProLabs | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
This D-Link DEM-435XT-DD compatible SFP+ transceiver delivers 10GBase-LRM throughput, transmitting up to 220 meters over MMF using a 1310nm wavelength with an LC connector. The product is guaranteed 100% compatible with equivalent D-Link transceivers. This easy-to-install, hot-swappable transceiver is programmed and uniquely serialized, tested with data traffic and applications to ensure consistent initialization and performance. DOM is also supported, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
응용 분야
- 10GBase-LR Ethernet
- 8x/10x Fibre Channel
- Access, data center, and enterprise
- Mobile fronthaul CPRI/OBSAI
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/Fiber Optic Transceiver Modules | |
| 제조업체 | ProLabs | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
This D-Link DEM-435XT-DD compatible SFP+ transceiver delivers 10GBase-LRM throughput, transmitting up to 220 meters over MMF using a 1310nm wavelength with an LC connector. The product is guaranteed 100% compatible with equivalent D-Link transceivers. This easy-to-install, hot-swappable transceiver is programmed and uniquely serialized, tested with data traffic and applications to ensure consistent initialization and performance. DOM is also supported, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
응용 분야
- 10GBase-LR Ethernet
- 8x/10x Fibre Channel
- Access, data center, and enterprise
- Mobile fronthaul CPRI/OBSAI
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

