ProLabs 00FM472-C
| 제조업체 | |
| 제조사 품번 | 00FM472-C |
| LCSC 번호 | C20314656 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Fiber Optic Transceiver Modules RoHS |
| 데이터시트 | ProLabs 00FM472-C |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/Fiber Optic Transceiver Modules | |
| 제조업체 | ProLabs | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
This SFP+ transceiver, compatible with IBM 00FM472, delivers 8GBase-LW Fibre Channel throughput over distances of up to 10km using single-mode fiber (SMF) at a 1310nm wavelength via LC connectors. It is guaranteed to be 100% compatible with equivalent IBM transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It meets or exceeds IBM specifications while conforming to MSA (Multi-Source Agreement) standards for seamless network integration. This transceiver complies with the Trade Agreements Act (TAA).
주요 특징
- Compliant with SFF-8432 and SFF-8472
- Duplex LC connector
- Uncooled DFB transmitter and PIN receiver
- Single-mode fiber
- Commercial temperature range 0~70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
응용 분야
- Fibre Channel
- Access and enterprise networks
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/Fiber Optic Transceiver Modules | |
| 제조업체 | ProLabs | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
This SFP+ transceiver, compatible with IBM 00FM472, delivers 8GBase-LW Fibre Channel throughput over distances of up to 10km using single-mode fiber (SMF) at a 1310nm wavelength via LC connectors. It is guaranteed to be 100% compatible with equivalent IBM transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It meets or exceeds IBM specifications while conforming to MSA (Multi-Source Agreement) standards for seamless network integration. This transceiver complies with the Trade Agreements Act (TAA).
주요 특징
- Compliant with SFF-8432 and SFF-8472
- Duplex LC connector
- Uncooled DFB transmitter and PIN receiver
- Single-mode fiber
- Commercial temperature range 0~70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
응용 분야
- Fibre Channel
- Access and enterprise networks
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

