LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

MICROCHIP 1N6016BUR-1/TR

Produttore
Cod. Prod.
1N6016BUR-1/TR
Cod. LCSC
C20289941
Imballo
DO-213AA
Numero Cliente
Attr. chiave
1 Independent 47V DO-213AA Single Zener Diodes
Scheda TecnicaMICROCHIP 1N6016BUR-1/TR
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ProduttoreMICROCHIP
ImballoDO-213AA
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@36V
Impedance(Zzt)170Ω
Zener Voltage(Range)-
Zener Voltage(Nom)47V
Impedance(Zzk)1kΩ

Descrizione

Traduzione AI

Popular 1N5985BUR-1 through 1N6031BUR-1 series 0.5W Zener voltage regulators, offering selections from 2.4 to 200V with tolerances of 10%, 5%, 2%, and 1%. These glass SMT DO-213AA Zener diodes are also available in various MIL-equivalent screening grades by adding the prefix identifiers described in the "Part Numbering" section. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.

Caratteristiche

Traduzione AI
  • Surface mount equivalent to JEDEC registered 1N5985 through 1N6031 series.
  • Similar operating current conditions to European BZX55 Pro Electron series Zener products.
  • Multiple voltage tolerances available (see part nomenclature).
  • Internal metallurgical bond.
  • High reliability screening equivalents available per MIL-PRF-19500.
  • RoHS compliant versions available (commercial grade only).

Applicazioni

Traduzione AI
  • Voltage regulation across wide operating current and temperature ranges.
  • Wide selection from 2.4 to 200 volts.
  • Insensitive to ESD (MIL-STD-750, Method 1020).
  • Minimal capacitance.
  • Inherent radiation hardness as described in Microsemi "MicroNote 050".