Infineon CYAT827AZS64-2200A
| Producent | |
| Nr części prod. | CYAT827AZS64-2200A |
| Nr LCSC | C20190777 |
| Opak. | TQFP-100(14x14) |
| Numer Klienta | |
| Klucz. cechy | TQFP-100(14x14) Touch Screen Controllers RoHS |
| Karta Katalogowa | Infineon CYAT827AZS64-2200A |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Producent | Infineon | |
| Opak. | TQFP-100(14x14) | |
| Features | Noise suppression;Multi-touch;Waterproof / false touch prevention;Glove touch support;Adaptive baseline;Gesture recognition engine | |
| Operating Temperature | - | |
| Touch Screen Type | 多点触控电容式 | |
| Voltage - Supply | 1.71V~1.95V;3V~5.5V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Producent | Infineon | |
| Opak. | TQFP-100(14x14) | |
| Features | Noise suppression;Multi-touch;Waterproof / false touch prevention;Glove touch support;Adaptive baseline;Gesture recognition engine |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | - | |
| Touch Screen Type | 多点触控电容式 | |
| Voltage - Supply | 1.71V~1.95V;3V~5.5V |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Automotive Electronics Council (AEC) AEC - Q100 qualified
- In - cell touchscreen controller
- Multi - touch capacitive touchscreen controller
- 32 - bit Arm Cortex CPU
- Register - configurable
- Noise - suppression technologies for display and EMI
- AutoArmor improves both electromagnetic emissions and immunity
- Effective 20 - V drive for higher signal - to - noise ratio (SNR)
- Water rejection
- Multitouch glove with automatic mode switching
- Ten fingers with thin glove (≤1 - mm thick)
- Fingernail tracking
- Large object rejection
- Automatic baseline tracking to environmental changes
- Field upgrades via bootloader
- Manufacturing test kit (MTK)
- Touchscreen sensor self - test
- Android driver support
- System performance (configuration dependent):
- Screen sizes up to 20 - inch diagonal
- 5.3 - mm electrode pitch; 16:10 aspect ratio
- Up to 64 RX channels, 2176 intersections; 16:10 aspect ratio
- Reports up to ten fingers
- Small finger support down to 5 mm
- Refresh rate up to 250 Hz; other rates configurable
- Integrated DSP to process and filter data for faster scanning and lower noise
- 64 RX channels, each with its own ADC, to enable single pass long - side scanning for faster processing of touch data and better noise filtering
- Power (configuration - dependent):
- 1.71 to 1.95 V and 3.0 to 5.5 V logic and digital I/Os supply
- 3.0 to 5.5 V analog supply
- 30 - mW average power
- Sensor and system design (configuration - dependent):
- Supports In - cell sensors
- TX/VCOM share the same layer
- RX ITO layer on/above the color filter
- Primary host communication interface:
- I²C slave at 100 and 400 kbps
- Package: 100 - pin TQFP 14×14×1.4 mm (0.5 - mm pitch)
- Ambient temperature range:
- Automotive - A: - 40°C to 85°C
- Automotive - S: - 40°C to 105°C
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Producent | Infineon | |
| Opak. | TQFP-100(14x14) | |
| Features | Noise suppression;Multi-touch;Waterproof / false touch prevention;Glove touch support;Adaptive baseline;Gesture recognition engine | |
| Operating Temperature | - | |
| Touch Screen Type | 多点触控电容式 | |
| Voltage - Supply | 1.71V~1.95V;3V~5.5V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Producent | Infineon | |
| Opak. | TQFP-100(14x14) | |
| Features | Noise suppression;Multi-touch;Waterproof / false touch prevention;Glove touch support;Adaptive baseline;Gesture recognition engine |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | - | |
| Touch Screen Type | 多点触控电容式 | |
| Voltage - Supply | 1.71V~1.95V;3V~5.5V |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Automotive Electronics Council (AEC) AEC - Q100 qualified
- In - cell touchscreen controller
- Multi - touch capacitive touchscreen controller
- 32 - bit Arm Cortex CPU
- Register - configurable
- Noise - suppression technologies for display and EMI
- AutoArmor improves both electromagnetic emissions and immunity
- Effective 20 - V drive for higher signal - to - noise ratio (SNR)
- Water rejection
- Multitouch glove with automatic mode switching
- Ten fingers with thin glove (≤1 - mm thick)
- Fingernail tracking
- Large object rejection
- Automatic baseline tracking to environmental changes
- Field upgrades via bootloader
- Manufacturing test kit (MTK)
- Touchscreen sensor self - test
- Android driver support
- System performance (configuration dependent):
- Screen sizes up to 20 - inch diagonal
- 5.3 - mm electrode pitch; 16:10 aspect ratio
- Up to 64 RX channels, 2176 intersections; 16:10 aspect ratio
- Reports up to ten fingers
- Small finger support down to 5 mm
- Refresh rate up to 250 Hz; other rates configurable
- Integrated DSP to process and filter data for faster scanning and lower noise
- 64 RX channels, each with its own ADC, to enable single pass long - side scanning for faster processing of touch data and better noise filtering
- Power (configuration - dependent):
- 1.71 to 1.95 V and 3.0 to 5.5 V logic and digital I/Os supply
- 3.0 to 5.5 V analog supply
- 30 - mW average power
- Sensor and system design (configuration - dependent):
- Supports In - cell sensors
- TX/VCOM share the same layer
- RX ITO layer on/above the color filter
- Primary host communication interface:
- I²C slave at 100 and 400 kbps
- Package: 100 - pin TQFP 14×14×1.4 mm (0.5 - mm pitch)
- Ambient temperature range:
- Automotive - A: - 40°C to 85°C
- Automotive - S: - 40°C to 105°C
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |