LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Comchip CURC302-HF product image
Immagini a scopo illustrativo

Comchip CURC302-HF

Produttore
ComchipAsian Brands
Cod. Prod.
CURC302-HF
Cod. LCSC
C20185796
Imballo
DO-214AB(SMC)
Numero Cliente
Attr. chiave
100V 1V@3A 3A DO-214AB(SMC) Single Diodes RoHS
Scheda TecnicaComchip CURC302-HF
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ProduttoreComchip
ImballoDO-214AB(SMC)
Reverse Recovery Time (trr)-
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration-
Operating Junction Temperature Range-
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1V@3A
Reverse Leakage Current (Ir)-
Non-Repetitive Peak Forward Surge Current-
Current - Rectified3A

Descrizione

Traduzione AI

Reverse Voltage: 50 to 1000 Volts Forward Current: 3.0 Amperes RoHS Compliant Device Halogen Free Mechanical Data:

  • Case: JEDEC DO-214AB, Molded Plastic
  • Terminals: Solderable per MIL-STD-750 Method 2026
  • Polarity: Color Band Denotes Cathode End
  • Approximate Weight: 0.21 grams DO-214AB (SMC) Dimensions in Inches and (Millimeters) Maximum Ratings and Electrical Characteristics Note: 1. Thermal resistance from junction to leads mounted on PCB with 8.0×8.0 mm square pad area Ratings and Characteristic Curves (CURC301-HF to CURC307-HF) Fig. 1 Reverse Characteristics Fig. 2 Forward Characteristics Fig. 3 Junction Capacitance Fig. 4 Non-Repetitive Forward Surge Current Fig. 5 Test Circuit Schematic and Reverse Recovery Time Characteristics Fig. 6 Current Derating Curve Tape & Reel Specifications The company reserves the right to improve product design, function, and reliability without notice Revision: A Marking Code Suggested Pad Layout Standard Packing

Caratteristiche

Traduzione AI
  • Ideal for SMT applications
  • Easy pick-and-place handling
  • Plastic package with UL 94V-0 flammability rating
  • Fast recovery time: 50 ~ 75 nS
  • Low leakage current