SCHURTER 3-138-312
| Hersteller | |
| Herst.-Teilenr. | 3-138-312 |
| LCSC-Nr. | C20110658 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Power Line Filter Modules RoHS |
| Datenblatt | SCHURTER 3-138-312 |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | SCHURTER | |
| Verp. | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Filter Type | - | |
| Height | - | |
| Voltage - Input | 300V~520V@AC | |
| Mounting Type | - | |
| Current Rating | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | SCHURTER | |
| Verp. | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Filter Type | - | |
| Height | - | |
| Voltage - Input | 300V~520V@AC | |
| Mounting Type | - | |
| Current Rating | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Three-phase, neutral conductor, and ground terminals
- Single-stage
- Extremely high attenuation
- Industrial or low leakage current versions
Unique Selling Points:
- Compact design, small footprint
- Single-stage filter, high efficiency
- Lightweight design
- Wide temperature range
Anwendungen
KI-Übersetzung
- Rated voltage 520 VAC, universal input
- Protection against interference voltages from power supplies
- Designed for industrial applications such as: frequency inverters, stepper motor drives, UPS systems, inverters
- Machine safety variant for machinery applications compliant with IEC 60204-1
- Suitable for equipment compliant with IEC/UL 62368-1
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 374.2592 | $ 374.26 |
| 200+ | $ 149.3318 | $ 29866.36 |
| 500+ | $ 144.3424 | $ 72171.20 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | SCHURTER | |
| Verp. | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Filter Type | - | |
| Height | - | |
| Voltage - Input | 300V~520V@AC | |
| Mounting Type | - | |
| Current Rating | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | SCHURTER | |
| Verp. | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Filter Type | - | |
| Height | - | |
| Voltage - Input | 300V~520V@AC | |
| Mounting Type | - | |
| Current Rating | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Three-phase, neutral conductor, and ground terminals
- Single-stage
- Extremely high attenuation
- Industrial or low leakage current versions
Unique Selling Points:
- Compact design, small footprint
- Single-stage filter, high efficiency
- Lightweight design
- Wide temperature range
Anwendungen
KI-Übersetzung
- Rated voltage 520 VAC, universal input
- Protection against interference voltages from power supplies
- Designed for industrial applications such as: frequency inverters, stepper motor drives, UPS systems, inverters
- Machine safety variant for machinery applications compliant with IEC 60204-1
- Suitable for equipment compliant with IEC/UL 62368-1
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

