LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MERCURY Electronic VMQF576D25-364.820-1.0/-40+85 product image
Immagini a scopo illustrativo

MERCURY Electronic VMQF576D25-364.820-1.0/-40+85

Produttore
MERCURY ElectronicAsian Brands
Cod. Prod.
VMQF576D25-364.820-1.0/-40+85
Cod. LCSC
C19998075
Imballo
-
Numero Cliente
Attr. chiave
Oscillators RoHS
Scheda TecnicaMERCURY Electronic VMQF576D25-364.820-1.0/-40+85
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

MQF576 and VMQF576 are 7.0×5.0×2.5 mm SMD LVPECL or LVDS output TCXOs and VCTCXOs, available with 2.5V or 3.3V supply voltage, with frequencies up to 1.5GHz. The flexibility of this product makes custom (VC)TCXO frequencies more accessible than other series, with short lead times. Compared to competing products, typical phase jitter of 0.8~1.6 ps and lower current consumption (typical 43 mA for LVPECL 622.080 MHz at 3.3V) make them ideal for multimedia, Ethernet, and networking applications.

Caratteristiche

Traduzione AI
  • 7.0×5.0×2.5 mm SMD LVPECL or LVDS output
  • Supply voltage 2.5V or 3.3V
  • Frequency up to 1.5GHz
  • Typical phase jitter 0.8~1.6 ps
  • Low current consumption

Applicazioni

Traduzione AI

Multimedia, Ethernet, Networking