GAPTEC Electronic 60ACMEB_09S4
| Hersteller | |
| Herst.-Teilenr. | 60ACMEB_09S4 |
| LCSC-Nr. | C19953398 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 60W Single Output AC-DC Converter - Universal Input - Isolated & Regulated |
| Datenblatt | GAPTEC Electronic 60ACMEB_09S4 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | GAPTEC Electronic | |
| Verp. | - | |
| Quiescent Dissipation | - | |
| Height | - | |
| Ripple Noise | - | |
| Output Voltage | - | |
| Output Current(Max) | - | |
| Capacitive Load(Max) | - | |
| Output Power | - | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 90VAC~264VAC;120V~370V | |
| Switching Frequency | - | |
| Type | - | |
| Operating Temperature Range | - | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | - | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Overvoltage protection;Overload protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | GAPTEC Electronic | |
| Verp. | - | |
| Quiescent Dissipation | - | |
| Height | - | |
| Ripple Noise | - | |
| Output Voltage | - | |
| Output Current(Max) | - | |
| Capacitive Load(Max) | - | |
| Output Power | - | |
| Isolation Voltage(Vrms) | 4kV |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Input(DC) | 90VAC~264VAC;120V~370V | |
| Switching Frequency | - | |
| Type | - | |
| Operating Temperature Range | - | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | - | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Overvoltage protection;Overload protection;Fault self-recovery |
Beschreibung
The 60ACMEB series is a compact size power converter. It features universal input voltage, taking both DC and AC input voltage, low power consumption, high efficiency, high reliability, safer isolation. It offers good EMC performance, meets IEC/EN61000-4, CISPR22/EN55022, UL60950 and EN60950 standards, and is widely used in medical instrumentation and critical applications in commercial and industrial electronic equipment.
Merkmale
- Universal input: 90~264VAC
- Regulated output, low ripple and noise
- High efficiency up to 88%
- Plastic case, meets UL94V-0
- Short circuit protection (SCP)
- Output power protection (OPP)
- Over voltage protection (OVP)
- Meet EN60950, UL60950
- Mounting: PCB Mounting & Chassis Mounting with Screw Terminals
- Meets EN60601-1, ANSI/ AAMI ES60601-1 standards (2xMOOP)
- UL 60950-1 (pending)
Anwendungen
- Medical instrumentation
- Critical applications in commercial and industrial electronic equipment
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 176.4988 | $ 176.50 |
| 200+ | $ 70.4251 | $ 14085.02 |
| 500+ | $ 68.0707 | $ 34035.35 |
| 1,000+ | $ 66.9089 | $ 66908.90 |
Standardgehäuse2/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | GAPTEC Electronic | |
| Verp. | - | |
| Quiescent Dissipation | - | |
| Height | - | |
| Ripple Noise | - | |
| Output Voltage | - | |
| Output Current(Max) | - | |
| Capacitive Load(Max) | - | |
| Output Power | - | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 90VAC~264VAC;120V~370V | |
| Switching Frequency | - | |
| Type | - | |
| Operating Temperature Range | - | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | - | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Overvoltage protection;Overload protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | GAPTEC Electronic | |
| Verp. | - | |
| Quiescent Dissipation | - | |
| Height | - | |
| Ripple Noise | - | |
| Output Voltage | - | |
| Output Current(Max) | - | |
| Capacitive Load(Max) | - | |
| Output Power | - | |
| Isolation Voltage(Vrms) | 4kV |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Input(DC) | 90VAC~264VAC;120V~370V | |
| Switching Frequency | - | |
| Type | - | |
| Operating Temperature Range | - | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | - | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Overvoltage protection;Overload protection;Fault self-recovery |
Beschreibung
The 60ACMEB series is a compact size power converter. It features universal input voltage, taking both DC and AC input voltage, low power consumption, high efficiency, high reliability, safer isolation. It offers good EMC performance, meets IEC/EN61000-4, CISPR22/EN55022, UL60950 and EN60950 standards, and is widely used in medical instrumentation and critical applications in commercial and industrial electronic equipment.
Merkmale
- Universal input: 90~264VAC
- Regulated output, low ripple and noise
- High efficiency up to 88%
- Plastic case, meets UL94V-0
- Short circuit protection (SCP)
- Output power protection (OPP)
- Over voltage protection (OVP)
- Meet EN60950, UL60950
- Mounting: PCB Mounting & Chassis Mounting with Screw Terminals
- Meets EN60601-1, ANSI/ AAMI ES60601-1 standards (2xMOOP)
- UL 60950-1 (pending)
Anwendungen
- Medical instrumentation
- Critical applications in commercial and industrial electronic equipment
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

