LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET R747I0680JMH3J product image
Abbildung ähnlich

KEMET R747I0680JMH3J

Hersteller
Herst.-Teilenr.
R747I0680JMH3J
LCSC-Nr.
C19908773
Verp.
-
Kundennummer
Hauptmerkm.
Film Capacitors RoHS
DatenblattKEMET R747I0680JMH3J
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Film Capacitors
HerstellerKEMET
Verp.-

Beschreibung

KI-Übersetzung

R74 125°C capacitors are constructed with metallized polypropylene film and tinned wire radial leads. The radial leads are electrically welded to the metallized ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing, solvent-resistant plastic case using thermosetting resin material compliant with UL 94V-0. Two different winding configurations are used depending on the voltage rating. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Merkmale

KI-Übersetzung
  • Voltage range: 500 ~ 700 VAC
  • Capacitance range: 680 pF ~ 0.1 µF
  • Lead pitch: 15.0 - 22.5 mm
  • Capacitance tolerance: ±5%, ±10%
  • Climatic category: 55/125/56 IEC 60068–1
  • Operating temperature range: -55°C ~ +125°C
  • RoHS compliant with lead-free terminals
  • Tape and reel packaging per IEC 60286–2
  • Self-healing capability
  • Automotive grade (AEC-Q200) available

Anwendungen

KI-Übersetzung

Typical applications include electronic lighting such as automotive headlamps and ballasts, as well as pulse applications under conditions of high AC voltage, high current, and high ambient temperature. Not suitable for across-the-line applications (see suppression capacitors).