LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RESI PTFR0805Q300RV9

Manufacturer
RESIAsian Brands
MPN
PTFR0805Q300RV9
LCSC Part #
C19685221
Packaging
0805
Customer #
Key Attributes
RES 300Ω ±0.02% 0.13W SMD
DatasheetRESI PTFR0805Q300RV9
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0805
Resistance300Ω
Power(Watts)130mW
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.02%
Operating Temperature-55℃~+155℃