KUU SMBJ3.3A
| Hersteller | KUUAsian Brands |
| Herst.-Teilenr. | SMBJ3.3A |
| LCSC-Nr. | C19630727 |
| Verp. | SMB |
| Kundennummer | |
| Hauptmerkm. | TVS DIODE 3.3VWM 8VC SMB |
| Datenblatt | KUU SMBJ3.3A |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | KUU | |
| Verp. | SMB | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 75A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | Single-channel | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 600uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | KUU | |
| Verp. | SMB | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 75A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| Number of Channels | Single-channel | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 600uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Transient voltage suppression diodes, also known as TVS diodes, are protective electronic parts that protect electrical equipment from voltage spikes introduced by wires.
Merkmale
KI-Übersetzung
- For surface mounted applications
- Excellent clamping capability
- 600 W peak pulse power capability with a 10/1000μs Waveform
- Low profile package and low inductance
- Typical IR less than 1uA above 10 V
- Fast response time: typically less than 1.0ps from 0V to VBRmin
Anwendungen
KI-Übersetzung
- computer system
- domestic appliance
- video input
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | KUU | |
| Verp. | SMB | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 75A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | Single-channel | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 600uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | KUU | |
| Verp. | SMB | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 75A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| Number of Channels | Single-channel | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 600uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Transient voltage suppression diodes, also known as TVS diodes, are protective electronic parts that protect electrical equipment from voltage spikes introduced by wires.
Merkmale
KI-Übersetzung
- For surface mounted applications
- Excellent clamping capability
- 600 W peak pulse power capability with a 10/1000μs Waveform
- Low profile package and low inductance
- Typical IR less than 1uA above 10 V
- Fast response time: typically less than 1.0ps from 0V to VBRmin
Anwendungen
KI-Übersetzung
- computer system
- domestic appliance
- video input
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



