LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP E113 product image
Zdjęcia poglądowe

MICROCHIP E113

Producent
Nr części prod.
E113
Nr LCSC
C19468645
Opak.
-
Numer Klienta
Klucz. cechy
Sensor Evaluation Boards
Karta KatalogowaMICROCHIP E113
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ProducentMICROCHIP
Opak.-
Voltage - Supply2.5V~5V
Diameter (φD)-
Interface-
Length-
FeaturesAdjustable gain control
Width-
Current - Supply-
Height-
Sensor Type-
Operating Temperature-

Opis

Tłumaczenie AI

The E11x demonstration board is compatible with Quantum's QT110, QT111, QT112, and QT113 QTouch ICs. Certain components and parameter values vary depending on which IC is installed on the board. The QT11x series ICs require as few as one external component — capacitor C1 — for operation. For the QT110 and QT111, a piezoelectric audio transducer can be added to provide acoustic touch feedback. C1 is socket-mounted for ease of experimentation. For detailed information on the ICs used on this board, refer to the QT110 and QT11x datasheets.