SiTime SIT3808AC-22-18NB-27.000000
| Produttore | |
| Cod. Prod. | SIT3808AC-22-18NB-27.000000 |
| Cod. LCSC | C19167658 |
| Imballo | SMD3225-4P |
| Numero Cliente | |
| Attr. chiave | 27MHz SMD3225-4P Oscillators RoHS |
| Scheda Tecnica | SiTime SIT3808AC-22-18NB-27.000000 |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | SMD3225-4P | |
| Current - Supply | 31mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 27MHz | |
| Voltage - Supply | 1.8V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | SMD3225-4P | |
| Current - Supply | 31mA | |
| Operating Temperature | -20℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 27MHz | |
| Voltage - Supply | 1.8V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Any frequency from 1 MHz to 80 MHz with 6-decimal-place accuracy
- 100% pin-for-pin drop-in replacement for quartz-based VCXOs
- Frequency stability up to ±10 ppm
- Widest pull range options from ±25 ppm to ±1600 ppm
- Industrial or extended commercial temperature range
- Pull range linearity ≤1%, 10× better than quartz-based products
- LVCMOS/LVTTL compatible output
- Four industry-standard package options: 2.7 mm×2.4 mm (4-pin), 3.2 mm×2.5 mm (4-pin), 5.0 mm×3.2 mm (6-pin), 7.0 mm×5.0 mm (6-pin)
- Fast sample availability via Time Machine II and field-programmable oscillators
- RoHS and REACH compliant, lead-free, halogen-free, and antimony-free
Applicazioni
Traduzione AI
Telecom clock synchronization, instrumentation, low-bandwidth analog PLL, jitter cleaner, clock recovery, audio, video, 3G/HD-SDI, FPGA, broadband and networking
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | SMD3225-4P | |
| Current - Supply | 31mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 27MHz | |
| Voltage - Supply | 1.8V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | SMD3225-4P | |
| Current - Supply | 31mA | |
| Operating Temperature | -20℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 27MHz | |
| Voltage - Supply | 1.8V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Any frequency from 1 MHz to 80 MHz with 6-decimal-place accuracy
- 100% pin-for-pin drop-in replacement for quartz-based VCXOs
- Frequency stability up to ±10 ppm
- Widest pull range options from ±25 ppm to ±1600 ppm
- Industrial or extended commercial temperature range
- Pull range linearity ≤1%, 10× better than quartz-based products
- LVCMOS/LVTTL compatible output
- Four industry-standard package options: 2.7 mm×2.4 mm (4-pin), 3.2 mm×2.5 mm (4-pin), 5.0 mm×3.2 mm (6-pin), 7.0 mm×5.0 mm (6-pin)
- Fast sample availability via Time Machine II and field-programmable oscillators
- RoHS and REACH compliant, lead-free, halogen-free, and antimony-free
Applicazioni
Traduzione AI
Telecom clock synchronization, instrumentation, low-bandwidth analog PLL, jitter cleaner, clock recovery, audio, video, 3G/HD-SDI, FPGA, broadband and networking
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

