muRata NMV1212SC
| Producent | |
| Nr części prod. | NMV1212SC |
| Nr LCSC | C184414 |
| Opak. | SIP-7 |
| Numer Klienta | |
| Klucz. cechy | ±12V 10.8V~13.2V SIP-7 DC DC Converters RoHS |
| Karta Katalogowa | muRata NMV1212SC |
| Zgodność z RoHS | 5 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | muRata | |
| Opak. | SIP-7 | |
| Output Voltage | ±12V | |
| Ripple Noise | 10mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | - | |
| Frequency - Switching | 170kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Features | - | |
| Length | - | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | muRata | |
| Opak. | SIP-7 | |
| Output Voltage | ±12V | |
| Ripple Noise | 10mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 10uF |
| Typ | Opis | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | - | |
| Frequency - Switching | 170kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Features | - | |
| Length | - | |
| Width | - |
Opis
The NMV series of industrial temperature range DC-DC converters are the standard buliding blocks for on-board distributed power systems. They are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise. Available in SIP and DIP with dual and single output pinout. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | muRata | |
| Opak. | SIP-7 | |
| Output Voltage | ±12V | |
| Ripple Noise | 10mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | - | |
| Frequency - Switching | 170kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Features | - | |
| Length | - | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | muRata | |
| Opak. | SIP-7 | |
| Output Voltage | ±12V | |
| Ripple Noise | 10mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 10uF |
| Typ | Opis | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | - | |
| Frequency - Switching | 170kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Features | - | |
| Length | - | |
| Width | - |
Opis
The NMV series of industrial temperature range DC-DC converters are the standard buliding blocks for on-board distributed power systems. They are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise. Available in SIP and DIP with dual and single output pinout. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



