ATGBICS by Approved Technology Ltd 876145-001-C
| Fabricant | |
| Réf. Fab. | 876145-001-C |
| Réf. LCSC | C17635053 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | Fiber Optic Transceiver Modules RoHS |
| Fiche Technique | ATGBICS by Approved Technology Ltd 876145-001-C |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricant | ATGBICS by Approved Technology Ltd | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricant | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
The ATGBICS-compatible 876145-001-C 1000BASE-T copper SFP transceiver is a high-performance, cost-effective module compliant with IEEE 802.3-2002 and IEEE 802.3ab Gigabit Ethernet and 1000BASE-T standards, supporting data transmission at 1000Mbps over Category 5 UTP cable with a reach of up to 100 meters. The 876145-001-C supports a 1000Mbps full-duplex data link using 5-level Pulse Amplitude Modulation (PAM) signaling. All four pairs in the cable are utilized, with a symbol rate of 250Mbps per pair. The 876145-001-C provides standard serial ID information compliant with SFP MSA, accessible via the 2-wire serial CMOS EEPROM protocol at address A0h. The physical IC can also be accessed via the 2-wire serial bus at address ACh.
Caractéristiques
- Bidirectional data link up to 1.25Gb/s
- Hot-pluggable SFP package, supporting links up to 100m using Cat 5 UTP cable
- Extended operating temperature range: 0 to 70℃
- All-metal housing, low EMI
- Low power consumption
- Compact RJ-45 connector assembly
- Detailed product information stored in EEPROM
- +3.3V single power supply
- PHY IC access via 2-wire serial bus
- Compliant with SFP MSA
- Compliant with IEEE Std 802.3TM-2002
- Compliant with FCC 47 CFR Part 15, Class B
- RoHS-compliant product
Applications
1.25 Gigabit Ethernet (Cat 5 cable), switch/router-to-switch/router links, high-speed I/O for file servers
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricant | ATGBICS by Approved Technology Ltd | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricant | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
The ATGBICS-compatible 876145-001-C 1000BASE-T copper SFP transceiver is a high-performance, cost-effective module compliant with IEEE 802.3-2002 and IEEE 802.3ab Gigabit Ethernet and 1000BASE-T standards, supporting data transmission at 1000Mbps over Category 5 UTP cable with a reach of up to 100 meters. The 876145-001-C supports a 1000Mbps full-duplex data link using 5-level Pulse Amplitude Modulation (PAM) signaling. All four pairs in the cable are utilized, with a symbol rate of 250Mbps per pair. The 876145-001-C provides standard serial ID information compliant with SFP MSA, accessible via the 2-wire serial CMOS EEPROM protocol at address A0h. The physical IC can also be accessed via the 2-wire serial bus at address ACh.
Caractéristiques
- Bidirectional data link up to 1.25Gb/s
- Hot-pluggable SFP package, supporting links up to 100m using Cat 5 UTP cable
- Extended operating temperature range: 0 to 70℃
- All-metal housing, low EMI
- Low power consumption
- Compact RJ-45 connector assembly
- Detailed product information stored in EEPROM
- +3.3V single power supply
- PHY IC access via 2-wire serial bus
- Compliant with SFP MSA
- Compliant with IEEE Std 802.3TM-2002
- Compliant with FCC 47 CFR Part 15, Class B
- RoHS-compliant product
Applications
1.25 Gigabit Ethernet (Cat 5 cable), switch/router-to-switch/router links, high-speed I/O for file servers
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Détails |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |