LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Laird 455-00022

Manufacturer
MPN
455-00022
LCSC Part #
C17532895
Packaging
-
Customer #
Key Attributes
RF Transceiver Modules and Modems
DatasheetLaird 455-00022
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerLaird
Packaging-
FeaturesLow-power secure connection;Mesh networking

Introduction

AI Translation

Building on Laird’s expertise with Nordic from the BL654 series comes the most powerful yet - the BL654 PA series! It provides OEMs with the maximum design flexibility and performance. A complete multi - protocol embedded wireless offering with exceptional processing capability, all with extended PA / LNA support for even greater range. Powered by Nordic’s nRF52840 silicon, the small form factor BL654 PA modules and DVKs provide for a secure, robust BLE and Cortex - M4F CPU for any OEM’s product design. The BL654 provides you with maximum development flexibility with programming options for a simple, intuitive AT Command Set, as well as Laird’s own smartBASIC environment. The BL654 PA series brings out all nRF52840 hardware features and capabilities including USB access, up to 5.5V supply considerations, and builds in additional TX power capabilities via an integrated Skyworks PA. Complete regulatory certifications enable faster time to market and reduced development risk completes Laird’s simplification of your next Bluetooth design!

Features

AI Translation
  • Combine on - module MCU, smartBASIC and simultaneous central/peripheral role support for a powerful hostless solution for sensor applications.
  • Bluetooth v5 Bluetooth Low Energy (BLE) plus NFC
  • Widest range of configurable interfaces: UART, I2C, SPI, ADC, GPIO, PWM, FREQ, USB, and NFC
  • Industrial Temp Rating (-40 to +85 C)
  • Ultra - Small footprint (22 mm×10 mm×2.2 mm)
  • BLE Peripheral/Central roles with DTM embedded
  • 2Mbps & LE Long Range: Support for 2 Mbps, 1 Mbps, & 125 kps coded
  • Hostless operation – Internal MCU reduces BOM
  • Powerful Core Cortex - M4F (1 Mbit Flash, 256 k RAM)
  • Fully featured development kit everything needed to start BLE development
  • Application Design Choice: Leverage Laird’s smartBASIC or simple AT Command Set
  • Integrated Power Amplifier: Up to +18 dBM output power (up to +14 dBm in LE Coded mode – 125 kbps PHY)
  • Integrated Skyworks PA enables greater TX power capabilities and range
  • Carries several modular FCC, IC, RCM, Korea and Bluetooth SIG approvals.

Applications

AI Translation
  • IoT Devices and Sensors
  • Beacons and Proximity Applications
  • Secure Medical Peripherals
  • Industrial Monitoring