LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MAXIM DS2485EVKIT# product image
실제 제품과 다를 수 있음

MAXIM DS2485EVKIT#

제조업체
제조사 품번
DS2485EVKIT#
LCSC 번호
C17330189
포장
-
고객 번호
주요 제원
Evaluation and Demonstration Boards and Kits
데이터시트MAXIM DS2485EVKIT#
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The DS2485 evaluation (EV) kit provides the hardware and software necessary to exercise the features of the DS2485. The EV kit’s main hardware consists of a DS9481P - 300 USB - to - 1 - Wire adapter and two DS9121BQ socket boards. Both the DS2485 and DS28E07 devices are included for evaluation. The software runs on Windows 10, Windows 8, and Windows 7 operating systems and provides a graphical user interface (GUI) to exercise the features of the DS2485.

주요 특징

AI 번역
  • Provides the Ability to Exercise All Functional Commands
  • Quickly Create, Save, and Load Custom 1 - Wire Scripts
  • Customizable Timings Allow for Various 1 - Wire Configurations such as Long Lines
  • Flexible Timings Ensure Support for Existing and Future Devices
  • Alterable I2C Address Ensures a Conflict - Free Environment
  • Easily Discover Connected 1 - Wire Devices with Built - in Search ROM Accelerator
  • GPIO Allows External Control or Signaling
  • Fully Compliant with USB Specification v2.0