LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

SiTime SIT8208AI-31-28E-31.250000

제조업체
제조사 품번
SIT8208AI-31-28E-31.250000
LCSC 번호
C17329904
포장
SMD5032-4P
고객 번호
주요 제원
SMD5032-4P Oscillators RoHS
데이터시트SiTime SIT8208AI-31-28E-31.250000
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SiTime
포장SMD5032-4P
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • Any frequency between 1 and 80 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based oscillators
  • Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
  • Frequency stability as low as ±10 PPM
  • Industrial or extended commercial temperature range
  • LVCMOS/LVTTL compatible output
  • Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
  • Pb-free, RoHS and REACH compliant
  • Ultra short lead time

응용 분야

AI 번역
  • SATA
  • SAS
  • Ethernet
  • PCI Express
  • video
  • WiFi
  • Computing
  • storage
  • networking
  • telecom
  • industrial control