LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI DRV5056A3ELPGQ1 product image
  • DRV5056A3ELPGQ1 thumbnail 1
  • DRV5056A3ELPGQ1 thumbnail 2
  • DRV5056A3ELPGQ1 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

TI DRV5056A3ELPGQ1

Hersteller
Herst.-Teilenr.
DRV5056A3ELPGQ1
LCSC-Nr.
C1559879
Verp.
TO-92-3
Kundennummer
Hauptmerkm.
TO-92-3 Linear, Compass (ICs) RoHS
DatenblattTI DRV5056A3ELPGQ1
RoHS-Konformität1 Dokumente verfügbar
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.0101$ 1.01
10+$ 0.8352$ 8.35
30+$ 0.7393$ 22.18
100+$ 0.6298$ 62.98
500+$ 0.5811$ 290.55
1,000+$ 0.5598$ 559.80
Standardgehäuse1000/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSensors, Transducers/Magnetic Sensors/Linear, Compass (ICs)
HerstellerTI
Verp.TO-92-3
Sensitivity5mV/Gs
FeaturesBuilt-in temperature sensor
Current - Supply10mA
Operating Temperature-40℃~+150℃
Voltage - Supply3V~3.6V;4.5V~5.5V
Sensitivity Temperature Bleaching-
Magnetic Field Range-

Beschreibung

KI-Übersetzung

The DRV5056-Q1 device is a linear Hall-effect sensor that provides a proportional response to the magnetic flux density of the south magnetic pole. This device can be used for precise position detection and has a wide range of applications. This analog output features a unipolar magnetic response, driving a voltage of 0.6V when there is no magnetic field and increasing the voltage in the presence of a south magnetic pole. For applications that sense a single magnetic pole, this response maximizes the output dynamic range. Four sensitivity options can further maximize the output swing based on the required sensing range. The device is powered by a 3.3V or 5V supply. It can sense the magnetic flux perpendicular to the top of the package, and two package options provide different sensing directions. The device uses a ratiometric architecture, which minimizes the errors caused by VCC tolerances when an external analog-to-digital converter (ADC) uses the same VCC for reference. Additionally, the device has a magnet temperature compensation function that cancels out magnet drift and achieves linear characteristics over a wide temperature range of -40°C to +150°C.

Merkmale

KI-Übersetzung
  • Unipolar linear Hall-effect magnetic sensor
  • Powered by 3.3V and 5V supply
  • Analog output with 0.6V quiescent offset voltage
  • Maximized voltage swing for high accuracy
  • Magnetic sensitivity options (at ΔVCC = 5V): A1: 200mV/mT, 20mT range; A2: 100mV/mT, 39mT range; A3: 50mV/mT, 79mT range; A4: 25mV/mT, 158mT range
  • High-speed 20kHz sensing bandwidth
  • Low-noise output with ±1mA driver
  • Magnet temperature drift compensation
  • Qualified for automotive applications
  • AEC-Q100 compliant with the following characteristics: Device Temperature Grade 0: -40℃ to 150℃ ambient operating temperature range; Device HBM ESD Classification Level 2; Device CDM ESD Classification Level C4B
  • Standard industry packages: surface-mount SOT-23, through-hole TO-92

Anwendungen

KI-Übersetzung
  • Automotive position sensing
  • Brake, accelerator, and clutch pedals
  • Torque sensors, gear shifters
  • Throttle position, height leveling
  • Powertrain and transmission components
  • Current sensing