LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

AMD/XILINX XC3S100E-4VQG100I

제조업체
제조사 품번
XC3S100E-4VQG100I
LCSC 번호
C1551327
포장
VQFP-100(14x14)
고객 번호
주요 제원
2160 VQFP-100(14x14) FPGAs (Field Programmable Gate Array) RoHS
데이터시트AMD/XILINX XC3S100E-4VQG100I
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
제조업체AMD/XILINX
포장VQFP-100(14x14)
Number of Logic Elements/Blocks2160
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Spartan®-3E family of Field-Programmable Gate Arrays (FPGAs) is specifically designed to meet the needs of high volume, cost-sensitive consumer electronic applications. The five-member family offers densities ranging from 100,000 to 1.6 million system gates.

The Spartan-3E family builds on the success of the earlier Spartan-3 family by increasing the amount of logic per I/O, significantly reducing the cost per logic cell. New features improve system performance and reduce the cost of configuration. These Spartan-3E FPGA enhancements, combined with advanced 90 nm process technology, deliver more functionality and bandwidth per dollar than was previously possible, setting new standards in the programmable logic industry.

Because of their exceptionally low cost, Spartan-3E FPGAs are ideally suited to a wide range of consumer electronics applications, including broadband access, home networking, display/projection, and digital television equipment.

The Spartan-3E family is a superior alternative to mask programmed ASICs. FPGAs avoid the high initial cost, the lengthy development cycles, and the inherent inflexibility of conventional ASICs. Also, FPGA programmability permits design upgrades in the field with no hardware replacement necessary, an impossibility with ASICs.

주요 특징

AI 번역
  • Very low cost, high-performance logic solution for high-volume, consumer-oriented applications
  • Proven advanced 90-nanometer process technology
  • Multi-voltage, multi-standard SelectIO™ interface pins
  • Up to 376 I/O pins or 156 differential signal pairs
  • LVCMOS, LVTTL, HSTL, and SSTL single-ended signal standards
  • 3.3V, 2.5V, 1.8V, 1.5V, and 1.2V signaling
  • 622+ Mb/s data transfer rate per I/O
  • True LVDS, RSDS, mini-LVDS, differential HSTL/SSTL differential I/O
  • Enhanced Double Data Rate (DDR) support
  • DDR SDRAM support up to 333 Mb/s
  • Abundant, flexible logic resources
  • Densities up to 33,192 logic cells, including optional shift register or distributed RAM support
  • Efficient wide multiplexers, wide logic
  • Fast look-ahead carry logic
  • Enhanced 18×18 multipliers with optional pipeline
  • IEEE 1149.1/1532 JTAG programming/debug port
  • Hierarchical SelectRAM™ memory architecture
  • Up to 648 Kbits of fast block RAM
  • Up to 231 Kbits of efficient distributed RAM
  • Up to eight Digital Clock Managers (DCMs)
  • Clock skew elimination (delay locked loop)
  • Frequency synthesis, multiplication, division
  • High-resolution phase shifting
  • Wide frequency range (5 MHz to over 300 MHz)
  • Eight global clocks plus eight additional clocks per each half of device, plus abundant low-skew routing
  • Configuration interface to industry-standard PROMs
  • Low-cost, space-saving SPI serial Flash PROM
  • x8 or x8/x16 parallel NOR Flash PROM
  • Low-cost Xilinx® Platform Flash with JTAG
  • Complete Xilinx ISE® and WebPACK™ software
  • MicroBlaze™ and PicoBlaze embedded processor cores
  • Fully compliant 32-/64-bit 33 MHz PCI support (66 MHz in some devices)
  • Low-cost QFP and BGA packaging options
  • Common footprints support easy density migration
  • Pb-free packaging options
  • XA Automotive version available

응용 분야

AI 번역
  • broadband access
  • home networking
  • display/projection
  • digital television equipment