LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

TI MSP430G2252TDA1

Produttore
Cod. Prod.
MSP430G2252TDA1
Cod. LCSC
C1341709
Imballo
-
Numero Cliente
Attr. chiave
MSP430G2x52 and MSP430G2x12 mixed-signal microcontrollers
Scheda TecnicaTI MSP430G2252TDA1
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreTI
Imballo-
ADC (Bit)10bit
Number of I/O16
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size2KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in

Descrizione

Traduzione AI

The MSP430 family of ultra-low-power microcontrollers consists of several devices featuring different peripheral sets tailored to various applications. This architecture, combined with 5 low-power modes, is optimized to extend battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that aids in achieving maximum code efficiency.

The MSP430G2252 is an ultra-low-power mixed-signal microcontroller. The processor features a built-in 16-bit timer, up to 16 touch-enabled I/O pins, built-in communication capability using a universal serial communication interface, and a versatile analog comparator. The MSP430G2252 includes a 10-bit analog-to-digital (A/D) converter. Typical applications include low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or transmission to a host system.

Caratteristiche

Traduzione AI
  • Supply voltage range: 1.8V to 3.6V
  • Ultra-low power with 5 power-saving modes
  • Ultra-fast wake-up from standby mode
  • 16-bit RISC architecture
  • Basic clock module with four calibrated frequencies up to 16MHz internal oscillator
  • Internal ultra-low-power LF oscillator with 32kHz crystal
  • External digital clock source
  • One 16-bit Timer_A with three capture/compare registers
  • Up to 16 touch-enabled I/O pins
  • SPI and USI support
  • On-chip comparator for analog functions
  • Supply voltage supervisor
  • Serial in-system programming without external programming voltage, programmable code protection via security fuse
  • On-chip emulation logic with Spy-Bi-Wire interface

Applicazioni

Traduzione AI
  • Low-cost sensor systems