LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

ALLEGRO ACS712ELCTR-30A-T

Produttore
Cod. Prod.
ACS712ELCTR-30A-T
Cod. LCSC
C9932
Imballo
SOIC-8
Numero Cliente
Attr. chiave
Fully Integrated, Hall Effect-Based Linear Current Sensor with 2.1 kVRMS Voltage Isolation and a Low-Resistance Current Conductor
Scheda TecnicaALLEGRO ACS712ELCTR-30A-T
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Current Sensors
ProduttoreALLEGRO
ImballoSOIC-8
Standby Current-
Voltage - Supply5V
Current Range30A
Operating Temperature-40℃~+85℃
Current Terminal Resistance1.2mΩ
Band Width50kHz
FeaturesBidirectional detection
Response Time (tr)5us
Sensitivity66mV/A
Bidirectional Current DetectionSupport

Descrizione

Traduzione AI

The Allegro ACS712 provides economical and precise solutions for AC or DC current sensing in industrial, automotive, commercial, and communications systems. The device package allows for easy implementation by the customer. Typical applications include motor control, load detection and management, switched- mode power supplies, and overcurrent fault protection. The device consists of a precise, low- offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low- offset, chopper- stabilized BiCMOS Hall IC, which is programmed for accuracy after packaging. The output of the device has a positive slope (>\mathrm{V_{OUT(Q)}}) when an increasing current flows through the primary copper conduction path (from pins 1 and 2, to pins 3 and 4), which is the path used for current sensing. The internal resistance of this conductive path is 1.2 mΩ typical, providing low power loss. The thickness of the copper conductor allows survival of the device at up to 5x overcurrent conditions. The terminals of the conductive path are electrically isolated from the sensor leads (pins 5 through 8). This allows the ACS712 current sensor to be used in applications requiring electrical isolation without the use of opto- isolators or other costly isolation techniques. The ACS712 is provided in a small, surface mount SOIC8 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead(Pb) free printed circuit board assembly processes. Internally, the device is Pb- free, except for flip- chip high- temperature Pb- based solder balls, currently exempt from RoHS. The device is fully calibrated prior to shipment from the factory.

Caratteristiche

Traduzione AI
  • Low- noise analog signal pin
  • Device bandwidth is set via the new FILTER pin
  • 5 μs output rise time in response to step input current
  • 50 kHz bandwidth
  • Total output error 1.5% at TA = 25 ℃ and 4% at - 40 ℃ to 85 ℃
  • Small footprint, low- profile SOIC8 package
  • 1.2 mΩ internal conductor resistance
  • 2.1 kVRMS minimum isolation voltage from pins 1 - 4 to pins 5 - 8
  • 5.0 V, single supply operation
  • 66 to 185 mV / A output sensitivity
  • Output voltage proportional to AC or DC currents
  • Factory- trimmed for accuracy
  • Extremely stable output offset voltage
  • Nearly zero magnetic hysteresis
  • Ratiometric output from supply voltage

Applicazioni

Traduzione AI
  • motor control
  • load detection and management
  • switched- mode power supplies
  • overcurrent fault protection