RESI HVLR3908F7M50K9
| Produttore | RESIAsian Brands |
| Cod. Prod. | HVLR3908F7M50K9 |
| Cod. LCSC | C7426869 |
| Imballo | Through Hole,D9.5xL39mm |
| Numero Cliente | |
| Attr. chiave | RES 7.5MΩ ±1% 3W Through Hole,D9.5xL39mm |
| Scheda Tecnica | RESI HVLR3908F7M50K9 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Through Hole Resistors | |
| Produttore | RESI | |
| Imballo | Through Hole,D9.5xL39mm | |
| Resistance | 7.5MΩ | |
| Power(Watts) | 3W | |
| Voltage Rating | 10kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Through Hole Resistors | |
| Produttore | RESI | |
| Imballo | Through Hole,D9.5xL39mm | |
| Resistance | 7.5MΩ | |
| Power(Watts) | 3W |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Rating | 10kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Descrizione
HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.
Caratteristiche
- High precision
- High voltage
- Low voltage coefficient
- High reliability
Applicazioni
Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 11.3492 | $ 11.35 |
| 10+ | $ 11.1914 | $ 111.91 |
| 25+ | $ 10.9169 | $ 272.92 |
| 100+ | $ 10.6787 | $ 1067.87 |
Package Standard25/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Through Hole Resistors | |
| Produttore | RESI | |
| Imballo | Through Hole,D9.5xL39mm | |
| Resistance | 7.5MΩ | |
| Power(Watts) | 3W | |
| Voltage Rating | 10kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Through Hole Resistors | |
| Produttore | RESI | |
| Imballo | Through Hole,D9.5xL39mm | |
| Resistance | 7.5MΩ | |
| Power(Watts) | 3W |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Rating | 10kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Descrizione
HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.
Caratteristiche
- High precision
- High voltage
- Low voltage coefficient
- High reliability
Applicazioni
Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |


