Saiya Sensor SY-AQM-37BM
| Produttore | Saiya SensorAsian Brands |
| Cod. Prod. | SY-AQM-37BM |
| Cod. LCSC | C7421558 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Volatile Gases Sensor Evaluation Boards RoHS |
| Scheda Tecnica | Saiya Sensor SY-AQM-37BM |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Produttore | Saiya Sensor | |
| Imballo | - | |
| Voltage - Supply | 3.3V | |
| Diameter (φD) | - | |
| Interface | UART;I2C | |
| Features | Temperature compensation;Auto calibration | |
| Length | 17.8mm | |
| Width | 15.2mm | |
| Current - Supply | 20mA | |
| Height | 2.5mm | |
| Sensor Type | Volatile Gases | |
| Operating Temperature | -10℃~+60℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Produttore | Saiya Sensor | |
| Imballo | - | |
| Voltage - Supply | 3.3V | |
| Diameter (φD) | - | |
| Interface | UART;I2C | |
| Features | Temperature compensation;Auto calibration |
| Tipo | Descrizione | |
|---|---|---|
| Length | 17.8mm | |
| Width | 15.2mm | |
| Current - Supply | 20mA | |
| Height | 2.5mm | |
| Sensor Type | Volatile Gases | |
| Operating Temperature | -10℃~+60℃ |
Descrizione
The SY-AQM-37BM air quality sensor module, based on MEMS gas-sensitive elements, is designed to detect ambient temperature, humidity, and harmful substance concentrations in the air, with measurement data communicated via I2C or UART interfaces. A filter membrane can be applied over the MEMS gas-sensitive element surface for protection, and the module supports both through-hole and SMT assembly options. It offers comprehensive temperature, humidity, and air quality assessment capabilities, featuring a built-in temperature and humidity compensation algorithm, along with high sensitivity, fast response, ultra-low power consumption, compact size, intelligent automatic baseline calibration, resettable and configurable baseline value storage, robust design, and excellent long-term stability. Assembly method and communication interface configurations are flexible.
Caratteristiche
- Comprehensive and reliable assessment of temperature, humidity, and air quality
- Built-in temperature and humidity compensation algorithms
- High sensitivity and fast response
- Ultra-low power consumption (< 66mW)
- Compact form factor (17.8mm × 15.2mm × 2.5mm)
- Intelligent automatic baseline calibration
- Resettable baseline with configurable baseline storage
- Robust design with excellent long-term stability
- Highly flexible assembly options and communication interfaces
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Produttore | Saiya Sensor | |
| Imballo | - | |
| Voltage - Supply | 3.3V | |
| Diameter (φD) | - | |
| Interface | UART;I2C | |
| Features | Temperature compensation;Auto calibration | |
| Length | 17.8mm | |
| Width | 15.2mm | |
| Current - Supply | 20mA | |
| Height | 2.5mm | |
| Sensor Type | Volatile Gases | |
| Operating Temperature | -10℃~+60℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Produttore | Saiya Sensor | |
| Imballo | - | |
| Voltage - Supply | 3.3V | |
| Diameter (φD) | - | |
| Interface | UART;I2C | |
| Features | Temperature compensation;Auto calibration |
| Tipo | Descrizione | |
|---|---|---|
| Length | 17.8mm | |
| Width | 15.2mm | |
| Current - Supply | 20mA | |
| Height | 2.5mm | |
| Sensor Type | Volatile Gases | |
| Operating Temperature | -10℃~+60℃ |
Descrizione
The SY-AQM-37BM air quality sensor module, based on MEMS gas-sensitive elements, is designed to detect ambient temperature, humidity, and harmful substance concentrations in the air, with measurement data communicated via I2C or UART interfaces. A filter membrane can be applied over the MEMS gas-sensitive element surface for protection, and the module supports both through-hole and SMT assembly options. It offers comprehensive temperature, humidity, and air quality assessment capabilities, featuring a built-in temperature and humidity compensation algorithm, along with high sensitivity, fast response, ultra-low power consumption, compact size, intelligent automatic baseline calibration, resettable and configurable baseline value storage, robust design, and excellent long-term stability. Assembly method and communication interface configurations are flexible.
Caratteristiche
- Comprehensive and reliable assessment of temperature, humidity, and air quality
- Built-in temperature and humidity compensation algorithms
- High sensitivity and fast response
- Ultra-low power consumption (< 66mW)
- Compact form factor (17.8mm × 15.2mm × 2.5mm)
- Intelligent automatic baseline calibration
- Resettable baseline with configurable baseline storage
- Robust design with excellent long-term stability
- Highly flexible assembly options and communication interfaces
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |