LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
VICOR V24C28C50BG product image
실제 제품과 다를 수 있음

VICOR V24C28C50BG

제조업체
제조사 품번
V24C28C50BG
LCSC 번호
C7408164
포장
-
고객 번호
주요 제원
28V 18V~36V DC DC Converters RoHS
데이터시트VICOR V24C28C50BG
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체VICOR
포장-
Number of Outputs1
Iout1.78A
Output Voltage28V
Isolation Voltage(Vrms)3kV
FeaturesEMI suppression;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection
Conversion Efficiency89%
Voltage - Supply18V~36V
Output Power50W
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

주요 특징

AI 번역
  • DC input range: 18 – 36V
  • Isolated output
  • Operation to 16V at 75% power after start up
  • Input surge withstand: 50V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.25% no load to full load
  • Efficiency: Up to 88%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 99W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

응용 분야

AI 번역
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications