LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Banner Engineering T30UUNB W/30

Produttore
Cod. Prod.
T30UUNB W/30
Cod. LCSC
C7394848
Imballo
-
Numero Cliente
Attr. chiave
Ultrasonic Receivers, Transmitters - Industrial
Scheda TecnicaBanner Engineering T30UUNB W/30
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Descrizione

Traduzione AI

U-GAGE is an easy-to-use ultrasonic sensor designed for harsh environments. Simple push-button programming provides flexibility for a wide range of applications. Ideal for measurement applications such as detecting liquid levels in water tanks or determining box height for sorting purposes. Each sensor includes one analog output and one discrete output, which can be independently programmed with different window limits or configured together with the same limits. Each output offers the option to set the sensing distance setpoint within a 10mm window.

Caratteristiche

Traduzione AI
  • Fast, easy-to-use teach mode programming; no potentiometer adjustment required
  • Two outputs programmable together or independently; analog output slope selectable as ascending or descending
  • Remote teach support for safe and convenient operation
  • Available in models with selectable ranges of 150 mm to 1 m (5.9 in to 39.4 in) or 300 mm to 2 m (11.8 in to 78.7 in)
  • Wide operating temperature range: -20°C to +70°C (-4°F to +158°F)
  • Available in models with NPN or PNP discrete outputs, and 0 to 10 V DC or 4 to 20 mA sourcing analog outputs
  • LED indicators for power, signal strength, and analog/discrete output on-state
  • Available in models with 2 m (6.5 ft) or 9 m (30 ft) unterminated cable, or with M12/Euro-style quick-disconnect connector
  • Compact, self-contained sensor package
  • Rugged design for harsh sensing environments; IEC IP67 and NEMA 6P rated

Applicazioni

Traduzione AI
  • Liquid level detection
  • Box height measurement
  • Sorting applications