Banner Engineering T30UDPAQPMA
| Produttore | |
| Cod. Prod. | T30UDPAQPMA |
| Cod. LCSC | C7352828 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Ultrasonic Receivers, Transmitters - Industrial |
| Scheda Tecnica | Banner Engineering T30UDPAQPMA |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Ultrasonic Receivers, Transmitters - Industrial | |
| Produttore | Banner Engineering | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Ultrasonic Receivers, Transmitters - Industrial | |
| Produttore | Banner Engineering |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
U-GAGE is an easy-to-use ultrasonic sensor designed for harsh environments. Simple pushbutton programming provides flexibility for a wide range of applications. Ideal for measurement applications such as detecting liquid levels in water tanks or detecting most transparent materials. Each sensor includes two discrete outputs that can be independently programmed with different window limits, or programmed together with the same limits. Each output can optionally be set to a sensing distance setpoint centered on a 10mm window.
Caratteristiche
- Fast, easy teach-mode programming; no potentiometer adjustment required
- Configurable window size and position for either or both outputs, or a setpoint centered within its own 10mm window
- Two outputs programmable together or independently; outputs can be identical, independent, overlapping, or complementary
- Remote teach capability for safe and convenient operation
- Available in 150mm to 1m (5.9 in to 39.4 in) or 300mm to 2m (11.8 in to 78.7 in) sensing range models
- Wide operating temperature range: -20°C to +70°C (-4°F to +158°F)
- Available with NPN or PNP dual discrete outputs
- LED indicators for power, signal strength, and discrete output status
- Available with 2m (6.5 ft) or 9m (30 ft) unterminated cable, or M12/Euro-style quick-disconnect connector
- Compact, self-contained sensor package
- Rugged design for demanding sensing environments; IEC IP67 and NEMA 6P rated
Applicazioni
- Liquid level detection
- Transparent material detection
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Ultrasonic Receivers, Transmitters - Industrial | |
| Produttore | Banner Engineering | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Ultrasonic Receivers, Transmitters - Industrial | |
| Produttore | Banner Engineering |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
U-GAGE is an easy-to-use ultrasonic sensor designed for harsh environments. Simple pushbutton programming provides flexibility for a wide range of applications. Ideal for measurement applications such as detecting liquid levels in water tanks or detecting most transparent materials. Each sensor includes two discrete outputs that can be independently programmed with different window limits, or programmed together with the same limits. Each output can optionally be set to a sensing distance setpoint centered on a 10mm window.
Caratteristiche
- Fast, easy teach-mode programming; no potentiometer adjustment required
- Configurable window size and position for either or both outputs, or a setpoint centered within its own 10mm window
- Two outputs programmable together or independently; outputs can be identical, independent, overlapping, or complementary
- Remote teach capability for safe and convenient operation
- Available in 150mm to 1m (5.9 in to 39.4 in) or 300mm to 2m (11.8 in to 78.7 in) sensing range models
- Wide operating temperature range: -20°C to +70°C (-4°F to +158°F)
- Available with NPN or PNP dual discrete outputs
- LED indicators for power, signal strength, and discrete output status
- Available with 2m (6.5 ft) or 9m (30 ft) unterminated cable, or M12/Euro-style quick-disconnect connector
- Compact, self-contained sensor package
- Rugged design for demanding sensing environments; IEC IP67 and NEMA 6P rated
Applicazioni
- Liquid level detection
- Transparent material detection
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |