LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Cosel LFA100F-5-SGY product image
Immagini a scopo illustrativo

Cosel LFA100F-5-SGY

Produttore
Cod. Prod.
LFA100F-5-SGY
Cod. LCSC
C7295238
Imballo
-
Numero Cliente
Attr. chiave
AC DC Converters RoHS
Scheda TecnicaCosel LFA100F-5-SGY
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies - External/Internal (Off-Board)/AC DC Converters
ProduttoreCosel
Imballo-
Voltage - Supply85V~264V
Height33.5mm
output voltage5V
Operating Temperature-10℃~+70℃
Width62mm
Ripple Noise120mVp-p
Output current (maximum value)20A
Number of Outputs1
FeaturesOver Current Protection;Overvoltage Protection;Automatic fault recovery
TypeOpen type
Conversion Efficiency82%;84%

Caratteristiche

Traduzione AI
  • CE marking
  • Low Voltage Directive RoHS Directive
  • Small and compact PCB construction
  • Built-in inrush current, overcurrent and overvoltage protection circuits
  • Harmonic attenuator (Complies with IEC61000-3-2)
  • Universal input (AC85 - 264V)
  • Power factor correction (LFA50F - 300F)
  • Built-in reducing standby power circuit (LFA10F, 15F)
  • UKCA marking
  • Electrical Equipment Safety Regulations RoHS Regulations
  • Safety agency approvals
  • EMS Compliance : EN61204-3, EN61000-6-2
  • UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
  • EMI
  • EN61000-4-2
  • EN61000-4-3
  • EN61000-4-4
  • EN61000-4-5
  • EN61000-4-6
  • EN61000-4-8
  • EN61000-4-11
  • Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B