LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
CREE LED CMA1303-0000-000F0H0A30H product image
실제 제품과 다를 수 있음

CREE LED CMA1303-0000-000F0H0A30H

제조업체
제조사 품번
CMA1303-0000-000F0H0A30H
LCSC 번호
C7229942
포장
-
고객 번호
주요 제원
780lm 3000K 80 116° 18V Warm White LED COBs, Engines, Modules, Strips RoHS
데이터시트CREE LED CMA1303-0000-000F0H0A30H
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Optoelectronics/LED COBs, Engines, Modules, Strips
제조업체CREE LED
포장-
Lumens780lm
Color Temperature3000K
CRI Color Rendering Index80
Viewing Angle116°
Voltage - Forward(Vf)18V
Illumination ColorWarm White
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. The XLamp CMA LED shares the same package design and light-emitting surface (LES) dimensions as Cree LED's industry-leading CXA2 standard-density LED, enabling lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights, and outdoor lighting using a single, easy-to-use platform. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® bins.

주요 특징

AI 번역
  • 4.5mm light source
  • Mechanical and optical design consistent with CXA13 and CXB13 LEDs
  • EasyWhite® 2-step, 3-step, and 5-step binning
  • Advanced Color 2-step and 3-step binning
  • Standard and Advanced Color LEDs available with minimum CRI options of 70, 80, 90, and 95
  • Forward voltage options: 9V class, 18V class, and 36V class
  • 85°C binning and characterization
  • Maximum drive current: 1400 mA (9V), 700 mA (18V), 350 mA (36V)
  • 16° viewing angle with uniform chromaticity distribution
  • Top-side solder connection
  • RoHS and REACH compliant
  • UL® recognized component (E349212)