LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Banner Engineering T30UDPB

Produttore
Cod. Prod.
T30UDPB
Cod. LCSC
C7113524
Imballo
-
Numero Cliente
Attr. chiave
Ultrasonic Receivers, Transmitters - Industrial
Scheda TecnicaBanner Engineering T30UDPB
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Descrizione

Traduzione AI

U-GAGE is an easy-to-use ultrasonic sensor designed for harsh environments. Simple pushbutton programming provides flexibility for a wide range of applications. Ideal for measurement applications such as detecting liquid levels in water tanks or detecting most transparent materials. Each sensor includes two discrete outputs that can be independently programmed with different window limits, or programmed together with the same limits. Each output can optionally be set to a sensing distance setpoint centered on a 10mm window.

Caratteristiche

Traduzione AI
  • Fast, easy teach-mode programming; no potentiometer adjustment required
  • Configurable window size and position for either or both outputs, or a setpoint centered within its own 10mm window
  • Two outputs programmable together or independently; outputs can be identical, independent, overlapping, or complementary
  • Remote teach capability for safe and convenient operation
  • Available in 150mm to 1m (5.9 in to 39.4 in) or 300mm to 2m (11.8 in to 78.7 in) sensing range models
  • Wide operating temperature range: -20°C to +70°C (-4°F to +158°F)
  • Available with NPN or PNP dual discrete outputs
  • LED indicators for power, signal strength, and discrete output status
  • Available with 2m (6.5 ft) or 9m (30 ft) unterminated cable, or M12/Euro-style quick-disconnect connector
  • Compact, self-contained sensor package
  • Rugged design for demanding sensing environments; IEC IP67 and NEMA 6P rated

Applicazioni

Traduzione AI
  • Liquid level detection
  • Transparent material detection