LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Advanced Energy 3V12-N0.8-W product image
Immagini a scopo illustrativo

Advanced Energy 3V12-N0.8-W

Produttore
Cod. Prod.
3V12-N0.8-W
Cod. LCSC
C7014555
Imballo
SIP,46x12mm
Numero Cliente
Attr. chiave
3kV 11V~13V SIP,46x12mm DC DC Converters RoHS
Scheda TecnicaAdvanced Energy 3V12-N0.8-W
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1214.4265$ 1214.43
200+$ 484.565$ 96913.00
500+$ 468.3729$ 234186.45
1,000+$ 460.3716$ 460371.60
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreAdvanced Energy
ImballoSIP,46x12mm
Function-
Output Voltage3kV
Ripple Noise-
Type-
Operating Temperature-10℃~+65℃
Quiescent Supply Current45mA
Voltage - Supply11V~13V
Capacitive Load(Max)-
Number of Outputs1
Iout267uA
Output Voltage Accuracy-
Height-
Frequency - Switching-
Conversion Efficiency-
FeaturesShort Circuit Protection;Automatic fault recovery
Length-
Width-

Descrizione

Traduzione AI

The vertical, micro-sized V series is the ideal solution for applications that require a bias voltage ranging from 0 to 3000 V and very small current. With a footprint under 2.54 cm² (1 in²), these modules are perfect for applications with limited board space.

Caratteristiche

Traduzione AI
  • 7 models from 0 to 600, 1000, 1250, 1500, 2000, 2500, or 3000
  • 0.5, 0.8, or 1 W of output power
  • Tight line/load regulation
  • Arc and continuous short circuit protection
  • Self-restoring output voltage
  • Low cost, miniature, and lightweight
  • Voltage monitoring
  • Low ripple (0.01% peak to peak)
  • Optional flying lead for high-voltage output
  • UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)

Applicazioni

Traduzione AI
  • Bias supplies
  • Electrostatic chucks
  • Hand held X-ray florescence (XRF)
  • Avalanche photo diodes (APD)
  • Photomultiplier tubes (PMT)
  • Silicon detector (SiD)
  • X-ray flat panel detector (FPD)
  • Ionization chamber detector