LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SKYWORKS SI8620EC-ASR product image
실제 제품과 다를 수 있음

SKYWORKS SI8620EC-ASR

제조업체
제조사 품번
SI8620EC-ASR
LCSC 번호
C7010815
포장
SOIC-8
고객 번호
주요 제원
100kV/us SOIC-8 Digital Isolators
데이터시트SKYWORKS SI8620EC-ASR
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Isolators/Digital Isolators
제조업체SKYWORKS
포장SOIC-8
FeaturesFail-safe output;Power-on reset
CMTI(kV/us)100kV/us
Number of Channels2
Number of Forward Channels2
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750
Data Rate(Max)150Mbps
Default OutputHigh Level
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Skyworks' family of ultra-low-power digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. All device versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150 Mbps are supported, and all devices achieve propagation delays of less than 10 ns. Ordering options include a choice of isolation ratings (2.5, 3.75 and 5 kV) and a selectable fail-safe operating mode to control the default output state during power loss. All products are safety certified by UL, CSA, VDE, and CQC, and products in wide-body packages support reinforced insulation withstanding up to 5 kVRMS. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

주요 특징

AI 번역
  • High-speed operation - DC to 150 Mbps
  • No start-up initialization required
  • Wide operating supply voltage - 2.5–5.5 V
  • Up to 5000 VRMS isolation
  • Reinforced VDE 0884-10, 10 kV surge-capable (Si862xxT)
  • 60-year life at rated working voltage
  • High electromagnetic immunity
  • Ultra low power (typical)
    • 5 V Operation - 1.6 mA per channel at 1 Mbps
    • 5.5 mA per channel at 100 Mbps
    • 2.5 V Operation - 1.5 mA per channel at 1 Mbps
    • 3.5 mA per channel at 100 Mbps
  • Schmitt trigger inputs
  • Selectable fail-safe mode - Default high or low output (ordering option)
  • Precise timing (typical)
    • 10 ns propagation delay
    • 1.5 ns pulse width distortion
    • 0.5 ns channel-channel skew
    • 2 ns propagation delay skew
    • 5 ns minimum pulse width
  • Transient immunity 50 kV/μs
  • AEC-Q100 qualification
  • Wide temperature range - -40 to 125 ℃
  • RoHS-compliant packages - WB SOIC-16 - SOIC-8
  • Automotive-grade OPNs available
  • AIAG compliant PPAP documentation support
  • IMDS and CAMDS listing support

응용 분야

AI 번역
  • Industrial automation systems
  • Medical electronics
  • Isolated switch mode supplies
  • Isolated ADC, DAC
  • Motor control
  • Power inverters
  • Communications systems
  • Onboard chargers
  • Battery management systems
  • Charging stations
  • Traction inverters
  • Hybrid electric vehicles
  • Battery electric vehicles