TE Connectivity FX1901-0001-0050-L
| Produttore | |
| Cod. Prod. | FX1901-0001-0050-L |
| Cod. LCSC | C6951422 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Force Sensors, Load Cells - Industrial RoHS |
| Scheda Tecnica | TE Connectivity FX1901-0001-0050-L |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Produttore | TE Connectivity | |
| Imballo | - | |
| Sensitivity | 20mv/N | |
| Non-Linearity Tolerance | 1% | |
| Operating Temperature | 0℃~+50℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Produttore | TE Connectivity | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Sensitivity | 20mv/N | |
| Non-Linearity Tolerance | 1% | |
| Operating Temperature | 0℃~+50℃ |
Descrizione
The FX19 is designed for OEM use in laboratory, hospital, or consumer product applications, establishing a breakthrough price-to-performance ratio for compressive load cells. It is a 1% accuracy load cell device with full-scale ranges of 10, 25, 50, 100, and 200 lbf compression. This new low-cost technology enables force sensing in "smart" consumer and medical products. MEAS proprietary Microfused™ technology, derived from demanding applications, employs micromachined piezoresistive strain gauges fused to a high-performance stainless steel force-sensing flexure via high-temperature glass. This technology eliminates the aging-sensitive organic epoxies used in conventional load cell designs, delivering excellent long-term span and zero stability. Operating at extremely low strain levels, Microfused™ technology provides virtually unlimited cycle life, superior resolution, high overload capability, and a ratiometric span of 20mV/V. The combination of a stamped flexure and miniature MEMS strain gauges enables low-cost implementation in high-volume OEM applications ranging from disposable medical devices to durable appliances and fitness equipment.
Caratteristiche
- Compact size
- Low noise
- Rugged: high overload capacity
- High reliability
- Millivolt output: nominal 20mV/V
- Low deflection
- Fast response
- Nearly unlimited cycle life
Applicazioni
Assembly force, physical therapy equipment, patient weight, manual tool force, chiropractic and fitness equipment
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Produttore | TE Connectivity | |
| Imballo | - | |
| Sensitivity | 20mv/N | |
| Non-Linearity Tolerance | 1% | |
| Operating Temperature | 0℃~+50℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Produttore | TE Connectivity | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Sensitivity | 20mv/N | |
| Non-Linearity Tolerance | 1% | |
| Operating Temperature | 0℃~+50℃ |
Descrizione
The FX19 is designed for OEM use in laboratory, hospital, or consumer product applications, establishing a breakthrough price-to-performance ratio for compressive load cells. It is a 1% accuracy load cell device with full-scale ranges of 10, 25, 50, 100, and 200 lbf compression. This new low-cost technology enables force sensing in "smart" consumer and medical products. MEAS proprietary Microfused™ technology, derived from demanding applications, employs micromachined piezoresistive strain gauges fused to a high-performance stainless steel force-sensing flexure via high-temperature glass. This technology eliminates the aging-sensitive organic epoxies used in conventional load cell designs, delivering excellent long-term span and zero stability. Operating at extremely low strain levels, Microfused™ technology provides virtually unlimited cycle life, superior resolution, high overload capability, and a ratiometric span of 20mV/V. The combination of a stamped flexure and miniature MEMS strain gauges enables low-cost implementation in high-volume OEM applications ranging from disposable medical devices to durable appliances and fitness equipment.
Caratteristiche
- Compact size
- Low noise
- Rugged: high overload capacity
- High reliability
- Millivolt output: nominal 20mV/V
- Low deflection
- Fast response
- Nearly unlimited cycle life
Applicazioni
Assembly force, physical therapy equipment, patient weight, manual tool force, chiropractic and fitness equipment
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

