LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
CREE LED CXA1816-0000-000N0UM40E5 product image
Zdjęcia poglądowe

CREE LED CXA1816-0000-000N0UM40E5

Producent
Nr części prod.
CXA1816-0000-000N0UM40E5
Nr LCSC
C6924001
Opak.
-
Numer Klienta
Klucz. cechy
1538lm 4000K 90 115° 37V Natural White LED COBs, Engines, Modules, Strips RoHS
Karta KatalogowaCREE LED CXA1816-0000-000N0UM40E5
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 8.3366$ 8.34
200+$ 3.3277$ 665.54
500+$ 3.216$ 1608.00
1,000+$ 3.1609$ 3160.90
Standardowa Obudowa100/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProducentCREE LED
Opak.-
Lumens1538lm
Color Temperature4000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorNatural White

Opis

Tłumaczenie AI

The XLamp CXA1816 LED array expands Cree's high-flux, multi-chip array portfolio on a smaller, more user-friendly platform. With the lighting-class reliability of XLamp LEDs, the CXA1816's compact, uniform light-emitting surface is suitable for both directional and non-directional lighting applications, including luminaire retrofits and lighting design. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1816 features a 12mm optical source and delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential requirements for successfully incorporating the CXA1816 LED into lighting designs.

Funkcje

Tłumaczenie AI
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage option: 36V class
  • 85℃ binning and characterization
  • Maximum drive current: 900mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top solder connections
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® recognized component (E349212)