LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
HVM Technology, Inc. UMHV0512 product image
  • UMHV0512 thumbnail 1
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

HVM Technology, Inc. UMHV0512

Producent
Nr części prod.
UMHV0512
Nr LCSC
C6902782
Opak.
-
Numer Klienta
Klucz. cechy
DC DC Converters RoHS
Karta KatalogowaHVM Technology, Inc. UMHV0512
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 166.2676$ 166.27
Standardowa Obudowa5/Full Bag
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

The UMHV Series is a family of ultra-miniature single-output DC to DC converters supplying up to 5 kV in 0.125 cubic inches (0.5"×0.5"×0.5"). These ultra-compact converters are ideal for applications requiring small size and ease of use. A high impedance programming input makes it very easy to use, eliminating the need for a low impedance adjustable power source voltage. HVM’s proprietary resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. A special feature of this power supply is its extremely low input current, typically 1/10th of that of similar devices on the market, making it ideal for battery powered applications. The devices operate directly from 5 VDC ±0.5 VDC input. Output voltage is independent of input power voltage and is proportional to the programming voltage (0 to |N+| produces 0 to full scale output) and features excellent linearity. The output power rating is 0.5 W and the input to output isolation is ±500 V. The UMHV Series is very stable over a wide operating temperature range.

Funkcje

Tłumaczenie AI
  • Ultra-Miniature Case Size (0.5"×0.5"×0.5")
  • High Impedance Programming Input (10 kΩ)
  • Extremely Low Quiescent Current (5 mA typical)
  • No External Components Required
  • PCB Mountable
  • Low Ripple and EMI/RFI
  • High Input/Output Isolation
  • Wide Operating Temp Range (-55°C to +70°C)
  • Available in positive or negative outputs