CREE LED CXA1304-0000-000C00A427F
| Produttore | |
| Cod. Prod. | CXA1304-0000-000C00A427F |
| Cod. LCSC | C6813668 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 368lm 2700K 80 115° 9V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | CREE LED CXA1304-0000-000C00A427F |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 368lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 9V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 368lm | |
| Color Temperature | 2700K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 9V | |
| Illumination Color | Warm White |
Descrizione
The XLamp CXA1304 LED array extends Cree LED's high-flux, multi-chip array family on a smaller, more user-friendly platform. With the lighting-grade reliability of XLamp LEDs, the CXA1304's small, uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1304 features a 6mm light source that delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully integrating the CXA1304 LED into lighting designs.
Caratteristiche
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 9V series, 18V series, and 36V series
- 85°C binning and characterization
- Maximum drive current: 1000mA (9V), 500mA (18V), 250mA (36V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top solder connections
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux bins
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.1193 | $ 2.12 |
| 200+ | $ 0.8459 | $ 169.18 |
| 500+ | $ 0.8175 | $ 408.75 |
| 1,000+ | $ 0.8033 | $ 803.30 |
Package Standard100/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 368lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 9V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 368lm | |
| Color Temperature | 2700K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 9V | |
| Illumination Color | Warm White |
Descrizione
The XLamp CXA1304 LED array extends Cree LED's high-flux, multi-chip array family on a smaller, more user-friendly platform. With the lighting-grade reliability of XLamp LEDs, the CXA1304's small, uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1304 features a 6mm light source that delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully integrating the CXA1304 LED into lighting designs.
Caratteristiche
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 9V series, 18V series, and 36V series
- 85°C binning and characterization
- Maximum drive current: 1000mA (9V), 500mA (18V), 250mA (36V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top solder connections
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux bins
- RoHS and REACH compliant
- UL recognized component (E349212)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

