LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

MICROCHIP PD-9501GC/AC-EU

Produttore
Cod. Prod.
PD-9501GC/AC-EU
Cod. LCSC
C6798160
Imballo
-
Numero Cliente
Attr. chiave
Power over Ethernet (PoE) RoHS
Scheda TecnicaMICROCHIP PD-9501GC/AC-EU
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

A single-port solution for remote powering of current as well as emerging high-power applications. Designed specifically to power IEEE 802.11n and IEEE 802.3bt access points, Pan-Tilt-Zoom (PTZ) and dome cameras, IP videophones, thin clients and other high-power Ethernet end terminals with 60W of power. Also backward compatible and safe to use with any IEEE 802.3af/at terminal such as VoIP phones, IP cameras and wireless LAN access points. Can power both existing 10/100Base-T devices and emerging wireless Gigabit devices such as wireless IEEE 802.11n access points. Provides power on all 4-pairs while being backwards compatible to 802.3af and 802.3at powered devices.

Caratteristiche

Traduzione AI
  • IEEE 802.bt Type 3 compliant
  • IEEE 802.3af/at backward compatible
  • Output power of 60W over 4-pairs is guaranteed
  • Supports 10/100/1000Base-T applications
  • Plug-and-play installation
  • Safe: low power devices receive only the power they need
  • Automatic detection and protection of non–standard Ethernet terminals
  • Compact design fits easily in WLAN access point and IP camera installations