LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Nexperia HEF4060BT,653

Produttore
Cod. Prod.
HEF4060BT,653
Cod. LCSC
C6737
Imballo
SOIC-16
Numero Cliente
Attr. chiave
14-stage ripple-carry binary counter/divider and oscillator
Scheda TecnicaNexperia HEF4060BT,653
Conformità RoHS2 documenti disponibili
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Logic/Counters, Dividers
ProduttoreNexperia
ImballoSOIC-16
Logic FamilyHEF
Voltage - Supply3V~15V
Direction-
Trigger TypeFalling Edge
Timing-
Operating Temperature-40℃~+85℃
ResetAsynchronous
Number of Elements1
Propagation Delay210ns
Count Rate30MHz
FeaturesStatic operation;Reset function

Descrizione

Traduzione AI

The HEF4060B is a 14-stage ripple-carry counter/divider and oscillator with three oscillator terminals (RS, REXT and CEXT), ten buffered parallel outputs (Q3 to Q9 and Q11 to Q13) and an overriding asynchronous master reset (MR). The oscillator configuration allows design of either RC or crystal oscillator circuits. The oscillator may be replaced by an external clock signal at input RS. In this case, keep the oscillator pins (REXT and CEXT) floating. The counter advances on the HIGH-to-LOW transition of RS. A HIGH level on MR clears all counter stages and forces all outputs LOW, independent of the other input conditions. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD.

Caratteristiche

Traduzione AI
  • Wide supply voltage range from 3.0 V to 15.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Complies with JEDEC standard JESD 13-B
  • Tolerant of slow clock rise and fall times
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V
  • Specified from -40 ℃ to +85 ℃

Applicazioni

Traduzione AI
  • RC oscillator circuit
  • Crystal oscillator circuit