TRACO POWER TEP 100-7215WIR
| Produttore | |
| Cod. Prod. | TEP 100-7215WIR |
| Cod. LCSC | C6717402 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | DC DC Converters RoHS |
| Scheda Tecnica | TRACO POWER TEP 100-7215WIR |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | - | |
| size | - | |
| efficiency | 90% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (commercial), railway | |
| working temperature | -40°C ~ 75°C (Derating Applies) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
| Voltage - Output 2 | - | |
| Certification | - | |
| characteristic | Remote on/off, OTP, OVP, SCP, UVLO | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 43V | |
| Voltage - Input (maximum value) | 160V | |
| Power | 101 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 24V | |
| Current output (maximum value) | 4.2A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | - | |
| size | - | |
| efficiency | 90% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (commercial), railway | |
| working temperature | -40°C ~ 75°C (Derating Applies) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
| Voltage - Output 2 | - | |
| Certification | - |
| Tipo | Descrizione | |
|---|---|---|
| characteristic | Remote on/off, OTP, OVP, SCP, UVLO | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 43V | |
| Voltage - Input (maximum value) | 160V | |
| Power | 101 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 24V | |
| Current output (maximum value) | 4.2A |
Aiuto & FeedbackMostra prodotti simili (0) >
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 227.8144 | $ 227.81 |
Package Standard1/Full Box | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | - | |
| size | - | |
| efficiency | 90% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (commercial), railway | |
| working temperature | -40°C ~ 75°C (Derating Applies) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
| Voltage - Output 2 | - | |
| Certification | - | |
| characteristic | Remote on/off, OTP, OVP, SCP, UVLO | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 43V | |
| Voltage - Input (maximum value) | 160V | |
| Power | 101 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 24V | |
| Current output (maximum value) | 4.2A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | - | |
| size | - | |
| efficiency | 90% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (commercial), railway | |
| working temperature | -40°C ~ 75°C (Derating Applies) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
| Voltage - Output 2 | - | |
| Certification | - |
| Tipo | Descrizione | |
|---|---|---|
| characteristic | Remote on/off, OTP, OVP, SCP, UVLO | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 43V | |
| Voltage - Input (maximum value) | 160V | |
| Power | 101 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 24V | |
| Current output (maximum value) | 4.2A |
Aiuto & FeedbackMostra prodotti simili (0) >
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

