muRata LQW15AN2N2C80D
| Manufacturer | |
| MPN | LQW15AN2N2C80D |
| LCSC Part # | C668463 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 2.2nH 2.53A 22mΩ 0402 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 2.53A | |
| Inductance | 2.2nH | |
| Tolerance | - | |
| DC Resistance(DCR) | 22mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 2.53A | |
| Inductance | 2.2nH |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| DC Resistance(DCR) | 22mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0884 | $ 0.88 |
| 100+ | $ 0.0728 | $ 7.28 |
| 300+ | $ 0.065 | $ 19.50 |
| 1,000+ | $ 0.0591 | $ 59.10 |
| 5,000+ | $ 0.0545 | $ 272.50 |
| 10,000+ | $ 0.0521 | $ 521.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 2.53A | |
| Inductance | 2.2nH | |
| Tolerance | - | |
| DC Resistance(DCR) | 22mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 2.53A | |
| Inductance | 2.2nH |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| DC Resistance(DCR) | 22mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



